171636-1 by TE Connectivity

Overview of 171636-1 by TE Connectivity

The 171636-1 is a mini U-M-N-L pin contact belonging to the Mini-Universal Mate-N-Lok series, designed for effective crimp connections in various electronic applications. It supports wire sizes ranging from 20 AWG to 16 AWG, making it suitable for a range of wiring configurations. The contact is constructed from brass, which offers good conductivity and mechanical strength, ensuring reliable electrical connections.

This part is RoHS compliant, indicating it meets strict environmental standards by limiting hazardous substances. It also possesses a Pb-free code, ensuring that it is free from lead, a substance known for its toxicity. The 171636-1 is designed for power applications and has an operating temperature range of -20 °C to 105 °C, making it versatile for a variety of environments.

In terms of specifications, the rated current for this part is 7 A, and it can handle voltages up to 600 V. The crimp terminal type allows for straightforward integration into devices, while the structured cable entry—ranging from a minimum of 0.079 inches to a maximum of 0.126 inches—facilitates compatibility with discrete wire setups. The part is active in its life cycle, indicating ongoing support from the manufacturer, TE Connectivity.

Industry Applications for 171636-1

The 171636-1 could find applications across several industries due to its versatile construction and electrical specifications. Here are some potential industry applications:

  • Automotive: This part might be utilized in various automotive electronics, such as control modules and power distribution systems, where reliable crimp connections are essential. Particularly in power applications, the rated current of 7 A and the operating voltage capability could support such environments effectively.
  • Industrial Automation: The 171636-1 might be applicable in manufacturing and automation equipment, connecting sensors and controllers that require a stable power supply. Its ability to operate within a wide temperature range aligns well with industrial settings.
  • Consumer Electronics: This component could potentially be used in consumer electronics devices, enabling connections between different components within devices like power supplies and circuit boards where space savings due to compact connecters are advantageous.
  • Aerospace and Defense: While the part does not explicitly meet military or defense standards, it might still find use in non-critical aerospace applications where space and weight savings are crucial, provided thorough validation is conducted to ensure reliability under expected conditions.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, serving a wide array of industries including automotive, industrial, and medical sectors. They focus on delivering high-performance products that meet stringent standards in quality and reliability. With a broad portfolio that includes various types of connectors and assembly items, TE Connectivity manufactures products aimed at facilitating efficient electrical connections.

In particular, the 171636-1 is categorized under assembly items, specifically in connector support. TE Connectivity produces a range of similar parts that may offer potential alternatives based on specific application requirements. Their emphasis on quality and compliance standards ensures that their products align with industry needs.

Research Price and Stock for 171636-1 by TE Connectivity on Findchips.com

For anyone interested in procurement, it is recommended to research the current stock and pricing for the 171636-1 at Findchips. This platform can help you identify the availability of this part and compare prices across multiple distributors. Historically, the 171636-1 has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, it is advisable to check Findchips for the most current stock levels and pricing.

Compare pricing for 171636-1 and other Assembly Items / Connector Support at findchips.com