171825-6 by TE Connectivity

Overview of 171825-6 by TE Connectivity

The 171825-6 is a vertical, post header assembly, designed as a board connector primarily used for connecting components on printed circuit boards (PCBs). This connector is particularly noted for its low profile design, allowing for compact configurations within electronic assemblies. Manufactured by TE Connectivity, the component features six positions and is known for its solderable retention clips, which secure the part to the PCB effectively.

From a physical perspective, the 171825-6 has the following dimensions: a body length of 0.591 inches, a body depth of 0.409 inches, and a body breadth of 0.209 inches. The receptacle style and the male contact gender make it suitable for a variety of applications that require reliable and efficient connections. It operates within a temperature range of -20 °C to 95 °C, indicating suitability for both indoor and outdoor applications.

This part adheres to various compliance standards, as it is both Pb-free and RoHS compliant, reflecting a commitment to environmentally friendly practices in manufacturing. Furthermore, it is classified as EAR99 under the Export Administration Regulations, which indicates a general-purpose applicability without specific military or defense restrictions. The part’s life cycle is currently active, suggesting ongoing availability for procurement.

Industry Applications for 171825-6

Given its specifications and attributes, the 171825-6 connector may find use in various industries. Here are several potential applications:

  • Consumer Electronics: This connector might be utilized in devices such as TVs, gaming consoles, or smartphones, ensuring stable connections between components. Its low profile design supports compact designs often seen in modern consumer gadgets.
  • Audio and Video Systems: In audiovisual equipment, the 171825-6 could potentially serve as a connection point between circuit boards within devices such as amplifiers or sound systems, where reliable electrical connections are critical.
  • Energy and Power Systems: The part may be applied in power distribution units or renewable energy systems, providing essential connectivity between control boards and power management systems, supporting operations up to 5 A with a rated voltage of 250 V.
  • Robotics and Drones: In the rapidly evolving field of robotics and UAV technology, the 171825-6 might be employed to facilitate connections between electronic control units and sensors, enabling efficient communication and operational reliability.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer of connectors and electronic components, with a varied product portfolio that includes the 171825-6 and a range of similar parts. The company specializes in designing and producing innovative connectivity solutions across multiple industries, including telecommunications, automotive, aerospace, and industrial applications. In the realm of headers and edge type connectors, TE Connectivity is recognized for providing reliable and efficient connection options that ensure outstanding performance in diverse environments.

TE Connectivity’s manufacturing practices emphasize compliance with various regulatory requirements, including RoHS and REACH, which ensure that their products not only meet performance expectations but also adhere to environmental safety standards. Their ongoing commitment to innovation is reflected in their continuous work to enhance their product offerings and adapt to changing industry needs.

Research Price and Stock for 171825-6 by TE Connectivity on Findchips.com

171825-6 are encouraged to research current stock and pricing at Findchips.com. Additionally, the Headers and Edge Type Connectors section can provide alternative parts offered by TE Connectivity or other manufacturers. Historically, this part has been available from several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is advisable to consult Findchips for up-to-date information on stock levels and pricing as availability can change frequently.

Compare pricing for 171825-6 and other Headers and Edge Type Connectors at findchips.com