171825-7 by TE Connectivity

Overview of 171825-7 by TE Connectivity

The 171825-7 part from TE Connectivity is a V-Type connector, belonging to the subcategory of Headers and Edge Type Connectors within the broader category of Connectors. This component is identified by its ability to offer a 7-position, 1-row connector with a mating contact pitch of 0.098 inches, indicating a design focused on establishing compact and efficient electrical connections in various electronic devices.

With a body length of 0.689 inch, a body breadth of 0.209 inch, and a body depth of 0.409 inch, the 171825-7 showcases a low-profile design that can be particularly beneficial in applications where space is limited. The connector also features solderable retention clips for secure mounting to printed circuit boards (PCBs), along with polarization keys to ensure correct orientation upon insertion. This connector has a natural insulator color and is made from Polyamide66, offering high durability and resistance to environmental conditions.

Some of the part’s electrical characteristics include an operating temperature range from -20 °C to 95 °C, a rated voltage of 250 V, and a rated current (signal) of 5 A, which, combined with a contact resistance of 20 mΩ and an insulation resistance of 500,000,000 Ω, makes it a reliable choice for signal transmission. The connector is RoHS compliant and has a plating thickness of 31.49u inch, providing solid performance and adherence to global regulatory standards.

Industry Applications for 171825-7

The versatility of the 171825-7 connector potentially opens up a wide range of application scenarios across various industry sectors. It’s important to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few industries where this part might find its use:

  • Consumer Electronics: Devices such as portable speakers, headphones, or smart home gadgets might utilize this connector for internal signal connections, benefiting from its compact size and reliability in consumer-grade products.
  • Audio and Video Systems: Professional-grade audio interfaces, mixers, or video processing equipment might use the 171825-7 for establishing secure connections between various internal components, taking advantage of its low contact resistance and high insulation resistance for superior signal integrity.
  • Energy and Power Systems: This connector might be found in smart metering devices or small-scale solar inverters, where reliable electrical connections are crucial for accurate data transmission and power conversion, respectively.
  • Medical Imaging: In compact medical devices like portable ultrasonography systems, the 171825-7 can offer a reliable connection solution that meets the stringent requirements for medical equipment in terms of safety and durability.
  • Robotics and Drones: The compact and robust design of this connector could be ideal for small robots or drones, where space is limited, and reliable connections are needed for control signals and power distribution within these devices.

It is imperative that the suitability of the 171825-7 for these or any other applications be carefully evaluated, considering the part’s physical and electrical properties as well as the specific requirements of the application.

About TE Connectivity

TE Connectivity is at the forefront of developing innovative solutions for a wide range of industries, particularly in the field of electronic connectors. Known for their rigorous standards of quality and extensive product offerings, TE Connectivity specializes in components that find use in challenging and diverse environments. In relation to Headers and Edge Type Connectors, TE Connectivity manufactures a variety of parts including the 171825-7 and similar parts designed to meet a range of electrical and mechanical requirements for different applications. The company’s commitment to innovation, quality, and sustainability has made it a preferred partner for professionals looking for reliable connector solutions.

Where to Find 171825-7 by TE Connectivity

To find the 171825-7 connector for your application, or to explore alternate parts that might be offered by TE Connectivity or other manufacturers, visit findchips.com. This site aggregates current stock levels and pricing from a range of distributors, offering up-to-date information to help in procurement decisions. Historically, the part has been available from distributors including Master Electronics, Avnet Abacus, Chip 1 Exchange, and Interstate Connecting Components, among others. However, stock levels and availability can fluctuate, so it’s advisable to check findchips.com for the latest information on the 171825-7 and similar Headers and Edge Type Connectors.

Compare pricing for 171825-7 and other Headers and Edge Type Connectors / Connectors at findchips.com