172158-1 by TE Connectivity

Overview of 172158-1 by TE Connectivity

The 172158-1 part is a receptacle housing designed for panel mounting applications within the Mini Universal Mate-N-Lok series. This component features a three-way configuration with a pitch spacing of 4.14 mm. It is compatible with Mini-Universal Mate-N-Lok connectors and is classified as a rectangular power connector. The part is characterized by a robust design, with an insulation resistance of 100 MΩ and an operating temperature range from -20 °C to 105 °C.

This component is constructed from polyamide66, offering good thermal and electrical resistance, and it is RoHS compliant, indicating that it adheres to guidelines regarding hazardous materials. Additionally, the Combination Line Connectors subcategory includes connectors commonly used in various electronic applications, and the 172158-1 is particularly designed for general-purpose use. Its compatibility with standard contacts enhances its versatility in a wide range of applications.

Industry Applications for 172158-1

Based on the specifications and capabilities of the 172158-1, several industry applications may benefit from this component:

  • Industrial Automation: The 172158-1 part might be used in machinery where reliable connections are essential. For example, it could be integrated into assembly line equipment where control signals must be exchanged reliably across various units.
  • Consumer Electronics: This part could potentially be found in devices requiring compact power solutions, such as small appliances or handheld devices, owing to its miniaturized form factor and ability to handle voltages up to 600 V.
  • Transportation and Logistics: The receptacle housing might be utilized in power distribution systems in vehicles, where it could connect various electronic components in a compact manner, aiding in the efficient management of electrical systems.
  • Telecommunications: The 172158-1 may find use in telecom infrastructure for connecting power supplies to equipment such as routers or switches, where space optimization and efficient connectivity are priorities.
  • Robotics and Drones: Given its lightweight design and ease of attachment, this component could possibly be employed in the connections of power modules and control units within drones or robotic systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a well-established manufacturer specializing in connectivity and sensor solutions across a broad spectrum of industries. Within the product range of connectors, TE Connectivity offers a variety of options, including the Mini Universal Mate-N-Lok series, which includes the 172158-1.

The company focuses on delivering reliable and innovative connectivity solutions that cater to various applications, from industrial automation to consumer electronics. TE Connectivity’s portfolio includes similar parts that may offer varied configurations and functionalities, allowing engineers to find the right components for their specific needs. Their commitment to quality and compliance with industry standards ensures that their products meet the rigorous demands of modern electronic applications.

Research Price and Stock for 172158-1 by TE Connectivity on Findchips.com

For those interested in purchasing the 172158-1, it is advisable to research stock levels and pricing on Findchips.com. This platform aggregates data from various distributors and provides a comprehensive overview of availability and costs. Historically, this part has been available from several distributors, including:

  • Digikey
  • Mouser Electronics
  • Avnet
  • Newark

It is essential to visit Findchips.com for the most current information on stock and pricing, as availability may vary across distributors. Additionally, by exploring the Combination Line Connectors category, you may find alternate parts to the 172158-1 offered by TE Connectivity or other manufacturers.

Compare pricing for 172158-1 and other Combination Line Connectors / Connectors at findchips.com