Overview of 172167-1 by TE Connectivity
The 172167-1 is a Mini-Universal MATE-N-LOK series plug housing, a versatile electronic component belonging to the subcategory of Power Connectors within the broader category of Connectors. Manufactured by TE Connectivity, this part is a Rectangular Power Connector designed for robust applications. It features a 4 circuit universal M-N-L plug configuration, making it adaptable for a wide range of electrical interfaces. The connector’s body dimensions—having a breadth of 0.386 inches, a depth of 0.933 inches, and a length of 0.425 inches—illustrate its compactness and suitability for applications where space is a premium. Rated for 600V and with an operating temperature range of -20°C to 105°C, the 172167-1 ensures reliability and performance in diverse environments.
Furthermore, it is constructed from Polyamide 66, known for its excellent insulation resistance of up to 100000000 Ω and flame retardancy (94V-0 according to the UL Flammability Code), which aligns with its compliance to CSA and UL reference standards. It is also noteworthy that the product is designed with a crimp termination type for secure and durable connections. The part’s lifecycle status is active, and as of the current writing, it has a factory lead time of 14 weeks and 6 days, indicating availability for procurement.
Industry Applications for 172167-1
The 172167-1 connector by TE Connectivity can serve a multitude of industries thanks to its versatile design and specifications. Here are possible applications within key sectors:
- Computing and Data Storage: May be suitable for internal power connections within servers, workstations, or storage units, where reliable and durable connections are critical.
- Transportation and Logistics: Could potentially be used in the manufacture of electric vehicles, aviation electronics, and logistics infrastructure, given its robustness and ability to withstand a wide range of operating temperatures.
- Aerospace and Defense: Its high insulation resistance and compliance with stringent standards make it ideal for applications in harsh environmental conditions often encountered in aerospace and defense equipment.
- Energy and Power Systems: Applicable in renewable energy installations such as solar panels or wind turbines, where efficient and reliable power connections are essential for optimal performance.
Other sectors that may benefit from the use of the 172167-1 include Healthcare, for medical devices and equipment, and Education and Research, for laboratory equipment and experimental setups, among others.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, renowned for engineering expertise in various industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. Within the niche of Connectors, especially Power Connectors, TE Connectivity stands out with parts like the 172167-1, among others. Their commitment to innovation, reliability, and quality underscore their product offerings, making them a preferred partner for technologically advanced connectivity solutions.
Where to Find 172167-1 by TE Connectivity
For those looking to procure the 172167-1, a convenient starting point is findchips.com. By visiting our site, you can compare current stock levels and pricing from various distributors. Additionally, those interested in exploring alternate parts to 172167-1 that might be offered by TE Connectivity or other manufacturers can browse the Power Connectors category for options.
Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have been sources for purchasing 172167-1. However, availability can fluctuate, so it is recommended to visit findchips.com to get the most current stock levels and competitive pricing from these and other distributors.