Overview of 172234-1 by TE Connectivity
The 172234-1 is a receptacle housing designed for use within the Mini Universal Mate-N-Lok connector series. This component features a 3-way configuration, allowing for connections in a compact 4.14 mm pitch spacing. It is constructed from polyamide66, offering durability and excellent performance in various applications. The part is also compliant with both RoHS and Reach regulations, ensuring its safety and environmental responsibility in manufacturing and usage. As of the current writing, the factory lead time is noted to be approximately 15 weeks and 2 days.
This component is categorized under the subcategory of Combination Line Connectors within the broader category of Connectors. Its design as a receptacle allows it to work with multiple mating parts, which increases its versatility in different setups. The 172234-1 can accommodate a rated voltage of up to 600 V and is suited for general-purpose applications with an operating temperature range from -20 °C to 105 °C.
Industry Applications for 172234-1
Given its features and specifications, the 172234-1 may fit into various industry sectors. The potential applications for this receptacle housing might include:
- Industrial Automation: The part could be integrated into control panels and other equipment where reliable power connections are essential. Its robust design and crimp termination type may support the operational demands in automation machinery.
- Consumer Electronics: In devices requiring compact connections, the 172234-1 might serve as a critical component for power distribution, especially where space is a premium.
- Transportation and Logistics: This part might find its way into vehicle electronic systems, providing connectivity for various sensors and devices that require sturdy connections. The part’s rated voltage could ensure sufficient power handling for such applications.
- Telecommunications: In communication devices, the 172234-1 might be used for backplane interconnects, aiding in the efficient transfer of signals and power through various modules.
- Healthcare: Should the application involve medical devices needing reliable and robust connections, the compliance with industry standards could make the 172234-1 a candidate for use in various healthcare operations.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connectivity and sensor solutions, focusing on innovation in the field of electronic components. One of their prominent product lines includes the Mini Universal Mate-N-Lok series, to which the 172234-1 belongs. This series is known for its versatility in a range of applications, making it a favored choice among engineers and designers.
TE Connectivity’s focus on reliability and compliance ensures that their components, including the 172234-1, meet the stringent demands of various industries. Similar parts manufactured by TE Connectivity may include various housing options and mating connectors that align with the characteristics of the Mate-N-Lok series. Their comprehensive catalog allows engineers to find compatible components for diverse applications.
Research Price and Stock for 172234-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 172234-1, it’s recommended to research stock and pricing through Findchips.com. Utilizing this resource allows for comparison of prices and availability across various distributors. Historically, the part has been available at distributors such as:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
Readers are encouraged to check Findchips for current stock levels and pricing, as availability may vary across these distributors.