Overview of 1725041 by Phoenix Contact
The Phoenix Contact 1725041 is a Barrier Strip Terminal Block designed to facilitate secure and reliable wire-to-board connections. This component features a pitch spacing of 5.08mm and accommodates 3 positions, making it suitable for a variety of wiring configurations. Essential for its application in electrical circuits, the 1725041 supports a wire size range from 30 AWG to 14 AWG and a conductor area up to 2.5mm².
Constructed with a focus on durability and compliance, the terminal block is rated for currents up to 17.5A and a voltage of 400V. Recognized for its safety and quality, it holds certifications from CSA, CUL, EAC, and UL. The use of polyamide material with a 94V-0 flammability standard ensures that it meets stringent safety requirements. Additionally, it is ROHS compliant, adhering to current environmental standards concerning hazardous substances.
Industry Applications for 1725041
The versatile features and specifications of Phoenix Contact’s 1725041 make it potentially suitable for deployment in a diverse array of industries. However, it’s important to highlight that these suggestions are conceptual and should be validated by engineering and design professionals to ensure compliance with specific industry standards. Below are example industries where 1725041 might prove beneficial:
- Industrial Automation: In environments where machinery requires rigorous control and connectivity, the robust nature of the 1725041 could potentially ensure reliable electrical connections in control panels and automation systems.
- Consumer Electronics: Devices requiring compact but effective power distribution solutions might utilize such terminal blocks within power supply units or for internal wiring solutions.
- Renewable Energy Systems: The high current and voltage ratings could potentially make this terminal block suitable for connections within solar inverters or wind turbine controls, where secure and durable connections are crucial.
- Telecommunications: Network equipment, which often requires the organization of numerous wired connections, might benefit from the easy-to-use and reliable nature of this terminal block.
Note: The potential applications mentioned here are illustrative and must be thoroughly evaluated by relevant professionals according to exact technical and compliance standards.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacture of electrical connection, electronic interface and industrial automation technologies. In the area of Terminals and Terminal Blocks, Phoenix Contact offers an extensive range of products designed for high reliability and performance. The 1725041 is just one example of their commitment to quality and innovation in providing sophisticated yet practical solutions catering to a variety of electrical engineering challenges.
Where to Find 1725041 by Phoenix Contact
To purchase the Phoenix Contact 1725041, or to explore other Terminals and Terminal Blocks options, visiting our website findchips.com is strongly recommended. This part has been listed at various distributors including New Advantage Corporation, Neutron USA, Master Electronics, and Mouser Electronics. Whether you require this specific part or an alternative, findchips.com offers comprehensive insights into availability and pricing from multiple suppliers.