Overview of 17250951101 by HARTING Technology Group
The part identified as 17250951101 is a board connector featuring 95 contacts arranged in 5 rows. It incorporates a right angle design with a pitch of 0.079 inches (2 mm), making it suitable for applications requiring compact connections. This receptacle connector employs a press-fit terminal mechanism, which allows for reliable and secure mounting on printed circuit boards (PCBs) without the need for soldering.
Manufactured by HARTING Technology Group, this part is part of the Har-Bus series, a range known for its robust and versatile connectors. The connector’s contact material is copper alloy, and it is compliant with both RoHS and Pb-free regulations, ensuring it meets modern sustainability and environmental standards. The operational temperature range of this connector is broad, spanning from -55 °C to 125 °C, which potentially makes it applicable in various demanding environments.
In addition to its mechanical properties, the 17250951101 boasts a dielectric withstanding voltage of 750VAC and features an insulation resistance of 10 GΩ. It also exhibits a contact resistance of 20 mΩ, providing good electrical performance. The connector is designed for a durability of 500 cycles, which may be beneficial in environments where repeated connections and disconnections are common.
Industry Applications for 17250951101
The versatile design and specifications of the 17250951101 make it potentially useful in various industry applications. Below are several industry scenarios where this part might find its use:
- Industrial Automation: The robust nature of this connector may make it suitable for use in automated manufacturing equipment or control systems, where reliability and stability are critical. The connector’s locking mechanism could help in maintaining secure connections in environments with vibration or movement.
- Agriculture Technology: In agricultural machinery, the 17250951101 might be employed in control panels or sensors that require durable connections. Its ability to withstand harsh conditions, such as moisture and temperature fluctuation, could support its use in agricultural equipment.
- Electronic Manufacturing: This connector may be implemented in various electronic assemblies, including circuit boards for consumer electronics, computers, or medical devices. Its press-fit design simplifies the manufacturing process and may aid in reducing assembly time while ensuring durability.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About HARTING Technology Group
HARTING Technology Group specializes in manufacturing connectors and connectivity solutions, particularly in the realm of Headers and Edge Type Connectors, which includes the 17250951101. The company is recognized for its innovative approach in developing robust and reliable connectivity solutions that cater to various sectors such as industrial automation, transportation, and telecommunications.
The Har-Bus series, including the 17250951101, exemplifies their commitment to high-quality manufacturing standards. HARTING’s product range often incorporates features that prioritize ease of use, durability, and compliance with international standards, making their connectors suitable for a wide array of applications.
In addition to the specific part discussed, HARTING manufactures a variety of similar components that provide connectivity solutions for diverse applications, ensuring engineers have options tailored to their project requirements.
Research Price and Stock for 17250951101 by HARTING Technology Group on Findchips.com
If you are considering the 17250951101 for your next project, it is advisable to check the current stock levels and pricing on Findchips.com. This is particularly important as availability can change frequently based on demand and supply chain factors. You can also explore more options within the Headers and Edge Type Connectors subcategory, which may include alternate parts that are offered by HARTING Technology Group or other manufacturers.
Historically, the 17250951101 has been available through several distributors, including Powell Electronics, TME, TTI, Heilind Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, it is recommended to verify current availability and pricing via Findchips to ensure you are getting the most up-to-date information.