Overview of 1725656 by Phoenix Contact
The Phoenix Contact 1725656 is a barrier strip terminal block designed for PCB mounting. It supports a wire size range between 26 to 20 AWG with a conductor area of 0.5 mm², and it utilizes a screw wire connection method. This part is designed with a pitch spacing of 2.54 mm and accommodates 2 positions in a single deck and row configuration. The 1725656 is rated for a current of 6A and a voltage of 160V. Additionally, it boasts a green color, a feature that could be useful for color-coding in complex circuits or ensuring visual compliance with specific design standards.
The terminal block is fully RoHS compliant, indicating it is manufactured without the use of hazardous substances, making it suitable for use in a wide range of electronic equipment. The part also meets various safety approvals, including CSA, CUL, EAC, VDE, and UL, which underscores its reliability and suitability for use in critical applications. Unique features of the Phoenix Contact 1725656 include its compliance with UL 94V-0 for flame retardancy, ensuring it meets the highest standards for safety. Its fastening method is by screw, which is a reliable and easy method for secure wire connectivity. This terminal block is ideal for applications requiring a compact, reliable connection solution with a small conductor area.
Industry Applications for 1725656
- Industrial Automation: The Phoenix Contact 1725656 could potentially be integrated into control systems, sensors, and actuators due to its reliability and compact size. Its screw connection method allows for secure and maintainable connections, a key requirement in automation technology.
- Consumer Electronics: Devices like home appliances, entertainment systems, and personal gadgets might incorporate this terminal block for internal power and signal distribution, taking advantage of its small size and ease of use.
- Computing and Data Storage: Given its electrical specifications and design for PCB mounting, the 1725656 could find potential applications in computer hardware, such as motherboards and power supplies, where secure and orderly wire management is crucial.
- Electronic Manufacturing: In the manufacturing of various electronic products, the 1725656 can serve as a reliable component for achieving precise and durable connections in electronic circuit boards requiring a 6A current rating.
- Education and Research: This terminal block could be used in experimental boards, laboratory setups, and educational kits, facilitating easy adjustments and replacements in learning environments and research institutions.
Note: These potential industry applications are illustrative and require verification by engineering and design teams to ensure they meet industry standards and specific requirements.
About Phoenix Contact
Phoenix Contact is a leader in electrical connection technology, electronic interface systems, and industrial automation technologies. Their products range widely from Terminals and Terminal Blocks to advanced networking and control solutions designed for a variety of industries. Within the realm of terminal blocks, Phoenix Contact offers a broad spectrum of options, including the 1725656, which reflects the company’s commitment to quality, innovation, and safety. Phoenix Contact’s terminal blocks are recognized for their durability, reliability, and ease of use, making them a preferred choice for professionals in various sectors requiring high-quality connection solutions. Their offerings include a range of terminal blocks, from simple feed-through to sophisticated multi-level and function blocks, catering to almost any application’s specific electrical and mechanical requirements.
Where to Find 1725656 by Phoenix Contact
To source the Phoenix Contact 1725656 terminal block, professionals in engineering and procurement are encouraged to research current stock levels and pricing on findchips.com. Through Findchips.com, users have access to the most up-to-date availability from a variety of distributors. Historically, this part has been available from distributors such as Master Electronics, Dynamic Solutions GmbH, Component Electronics, Inc., Bürklin Elektronik, Sager, TME, TTI, Quest Components, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, for accurate and current availability and pricing, visit Findchips.com.
Additionally, for those seeking alternatives or related products, findchips.com provides an extensive directory of Terminals and Terminal Blocks by Phoenix Contact and other manufacturers, making it an invaluable resource for sourcing electronic components efficiently.