Overview of 1734346-1 by TE Connectivity
USB B, Black, 30″, 4-position, Right-Angle, Surface Mount (SMT) – these keywords succinctly summarize the connector 1734346-1 from TE Connectivity, a versatile USB 2.0 Type B receptacle. This connector boasts four connection positions and is designed for surface mounting with a right-angle orientation, ensuring ease of design in compact spaces. It utilizes a phosphor bronze contact material which ensures a durable and reliable connection. Additionally, the part is RoHS compliant, affirming its production meets the latest environmental standards which restrict the use of hazardous substances.
This connector comes encased in a black, glass-filled polyamide which contributes to its robustness and longevity. It is designed for general-purpose applications with a rated current of 1 A and an electrical performance maintained over 1500 mating cycles, demonstrating its durability. Its insulator color is black, with a body breadth of 0.418 inches and body depth of 0.63 inches, making it compact yet efficient for various applications.
Industry Applications for 1734346-1
The versatile features of 1734346-1 make it suitable for various multifaceted industry applications. Here are a few conceptual industry applications where this connector could potentially be utilized, although these applications must be verified for compliance with specific standards and requirements:
- Industrial Automation: Within automation facilities, reliable data transmission is crucial. The 1734346-1 might serve to connect control units or interface devices where USB connectivity is required for programming or monitoring tasks.
- Consumer Electronics: In device charging stations or peripheral connections for computers and other multimedia devices, this USB connector could provide a right-angled connection solution that allows for better space management and design aesthetics.
- Healthcare: Medical equipment that requires low-power data transmissions might integrate this type of USB connector. Devices like patient monitors or handheld diagnostic instruments could utilize this connector, especially due to its durable design and compliance with environmental regulations.
- Smart Cities: For smart city technology infrastructures, components that facilitate data and power connectivity such as the USB Type-B connectors are essential. They might be used in devices like smart kiosks or charging stations located around the city.
It’s important to note that these potential applications require critical evaluation by engineering and design teams to ensure that each component meets industry-specific requirements and contributes reliably to the overall system functionality.
About TE Connectivity
TE Connectivity is a global industry leader in the field of electrical and electronic connectors, sensors, and components, making a vast array of products including highly reliable Telecom and Datacom Connectors. Not only does TE Connectivity produce the USB connector 1734346-1, but they are also well-known for their wide range of other connection solutions that address diverse technological needs across various industries. TE’s products are engineered to withstand the rigors of tough industrial environments while providing seamless and reliable connectivity solutions.
Where to Find 1734346-1 by TE Connectivity
To secure the 1734346-1 connector for your projects, consider researching the optimal source through Findchips.com. The part has historically been available through multiple distributors like Chip1Stop, TME, and Mouser Electronics. However, inventory levels and pricing are dynamic; hence, prospective buyers are encouraged to use findchips.com to access real-time data on availability and competitive pricing from various distributors. Additionally, the platform can help locate alternative Telecom and Datacom Connectors from TE Connectivity or other manufacturers.