Overview of 1734366-1 by TE Connectivity
The TE Connectivity 1734366-1 is a USB Type A receptacle assembly that conforms to the USB 2.0 standard. It is designed for through-hole mounting and features a vertical orientation. The connector is equipped with four positions and is manufactured with phosphor bronze contacts, ensuring reliable connectivity and a minimal contact resistance of 10 mΩ. The receptacle’s body is made from polyethylene in black, offering a robust insulator material. Additionally, it is designed to be shielded, enhancing its performance in environments where electromagnetic interference (EMI) could pose a problem.
This part is characterized by several notable attributes, including solderable retention clips that aid in securing the connector to a printed circuit board (PCB), a polarized housing to prevent incorrect insertion, and a durability rating of 1500 cycles, indicating its ability to withstand multiple insertions and removals. Furthermore, the 1734366-1 is RoHS compliant, adhering to the latest environmental standards by omitting hazardous substances in its manufacture.
Industry Applications for 1734366-1
The TE Connectivity 1734366-1 finds use across various industries, leveraging its compatibility with USB 2.0 interface standards, vertical mounting orientation, and durable construction. Potential applications of this connector span numerous fields, each benefitting from its reliable data and power connectivity. Here are some key industries and use cases:
- Consumer Electronics: This USB Type A receptacle could be employed in desktop computers, laptops, gaming consoles, and peripheral devices such as keyboards and mice. Its robust design supports the frequent connection and disconnection of accessories.
- Industrial Automation: In industrial environments, this connector might be found in programmable logic controllers (PLCs) and other automation equipment requiring a reliable USB interface for programming, data logging, or communication with other devices.
- Telecommunications: The vertical mount feature and durability of the 1734366-1 make it suitable for telecom equipment, including modems, routers, and switches, where space optimization and long-term connectivity are crucial.
- Medical Devices: Although specific compliance for medical applications isn’t mentioned, connectors like the 1734366-1 could potentially be used in non-critical medical equipment for data transfer or firmware updates, subject to thorough evaluation and approval by design and engineering teams.
Note that these potential applications are conceptual and require comprehensive analysis and verification by professional engineering and design teams to ensure compatibility and regulatory compliance.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for various industries, including automotive, industrial, telecommunications, energy, and consumer electronics. Within the Telecom and Datacom Connectors subcategory, TE Connectivity offers a wide range of products designed to facilitate reliable communication and connectivity. The 1734366-1 is just one example of TE Connectivity’s broad portfolio, which includes a diverse range of connectors tailored to specific applications and environments. TE Connectivity is known for its commitment to innovation, quality, and environmental stewardness, setting high standards for materials, manufacturing processes, and product performance.
Where to Find 1734366-1 by TE Connectivity
To source the TE Connectivity 1734366-1, findchips.com is an excellent resource for real-time pricing, inventory data from leading distributors, and additional part information. For those looking into Telecom and Datacom Connectors for alternative options or additional requirements, the site offers an exhaustive list of components from TE Connectivity and other manufacturers. Historically, the 1734366-1 has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, as stock levels fluctuate, it’s crucial to consult findchips.com for the most current availability and competitive pricing.