1735446-4 by TE Connectivity

Overview of 1735446-4 by TE Connectivity

The 1735446-4 is a board connector with four contacts arranged in a single row, designed for male straight solder terminal connections. The insulator material is made from polyethylene, known for its durability and reliability in various applications. This connector features a polarized design to ensure proper orientation during installation, which can help prevent potential issues caused by incorrect connections. The part is categorized under the subcategory of Headers and Edge Type Connectors within the broader category of connectors.

According to the available Part Data Attributes, the 1735446-4 connector possesses noteworthy specifications. It has a body length of 0.393 inches, a body width of 0.185 inches, and a depth of 0.239 inches. The terminal length is 0.134 inches, and it is designed to accommodate a maximum wire size of 30 AWG. Its rated current for signal transmission is 3 A, with a maximum operating voltage of 250 V. The operating temperature range is quite broad, spanning from -25 °C to 85 °C, which makes it suitable for various environments.

This connector is compliant with RoHS and REACH regulations, ensuring it meets stringent environmental standards. The factory lead time for this part is approximately 7 weeks and 5 days as of the current writing, which is an essential consideration for project planning.

Industry Applications for 1735446-4

The 1735446-4 connector could find applications in various industries. Below are some potential use cases based on its specifications and characteristics:

  • Aerospace and Defense: This connector might be useful in aerospace applications where reliable and durable connectors are necessary. Its ability to operate within a wide temperature range could support systems like flight control modules or onboard instrumentation. Engineering teams should evaluate its suitability against military or aerospace standards.
  • Automotive: In automotive applications, if the part meets relevant automotive standards such as AEC-Q100 or AEC-Q101, the 1735446-4 could potentially be used in electronic control units (ECUs) or sensor connectivity. The 3A rating might align with power needs for various electronic components within vehicles. However, engineers must verify compliance with specific automotive regulations before implementation.
  • Renewable Energy: The connector might play a role in renewable energy systems, such as solar inverters or wind turbine controllers. Its rated voltage of 250 V and robust design could ensure reliable connections in harsh outdoor environments, but a thorough analysis of the entire system’s requirements is crucial.
  • Robotics and Drones: In the field of robotics and drone technology, this connector could be utilized for connecting various sensors and modules that require a compact and reliable connection. The polarized feature might enhance assembly efficiency and reduce wiring errors, though, as always, verification with system requirements is necessary.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a recognized manufacturer in the field of connectors, specializing in various types of electronic interconnect solutions, including the 1735446-4 connector. The company provides a broad range of products designed to meet different electrical and environmental requirements. Their offerings in the Headers and Edge Type Connectors category cater to diverse applications across multiple industries.

TE Connectivity typically emphasizes quality and reliability in its manufacturing processes. Similar products in their connector lineup may include various configurations of headers, edge connectors, and other interconnect solutions designed for specific applications. Their extensive product portfolio allows engineering teams to select connectors that best meet their particular project needs.

Research Price and Stock for 1735446-4 by TE Connectivity on Findchips.com

For those interested in acquiring the 1735446-4, it is advisable to research stock and pricing on Findchips.com. This platform provides real-time data on availability and cost, allowing engineering teams to make informed purchasing decisions. Additionally, the site can be used to explore other parts in the Headers and Edge Type Connectors category that might be offered by TE Connectivity or alternative manufacturers.

Historically, the part has been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Heilind Electronics. However, current stock levels and pricing may vary, so it is essential to verify details directly on Findchips.

Compare pricing for 1735446-4 and other Headers and Edge Type Connectors at findchips.com