Overview of 1757019 by Phoenix Contact
The 1757019 by Phoenix Contact is a barrier strip terminal block designed for a wide range of electrical applications. This part is characterized by its pluggable feature, accommodating 2 positions with a pitch spacing of 5.08mm. It can handle wire sizes ranging from 24AWG to 12AWG, supporting a conductor area of 2.5mm². The wire connection method is screw type, ensuring a secure and reliable connection. With a rated voltage of 250V and a current rating of 12A, this terminal block is both versatile and robust. Additionally, it is made from polyamide with a 94V-0 flammability rating, indicating its safety and resilience in various operating environments. The 1757019 is RoHS compliant, adhering to strict environmental standards, and carries safety approvals from UL and CSA.
Industry Applications for 1757019
The 1757019 terminal block finds its utilization across a spectrum of industry sectors due to its versatile design and specifications. While the potential applications span numerous fields, it’s important for engineering and design teams to analyze and verify the suitability of this component within specific use cases. Here are some possible industry applications for the 1757019:
- Telecommunications: Given its electrical specifications, the 1757019 could serve in the assembly of communication equipment, potentially in connection blocks for data transmission.
- Consumer Electronics: Its small size and ability to support a range of wire sizes make it appropriate for various electronic devices like home entertainment systems.
- Industrial Control Panels: The terminal block’s high current rating and robust design make it suitable for use in industrial settings, where it might manage connections within control panels and distribution systems.
- Renewable Energy Systems: This part could be used in solar panel installations or other renewable energy systems where secure, reliable connections are necessary for low to medium power applications.
Note that these applications require thorough verification by professional engineers to ensure compliance with specific requirements and standards.
About Phoenix Contact
Phoenix Contact is a global leader in the manufacture of electrical engineering components, automation technology, and solutions for an innovative future. In the realm of Terminals and Terminal Blocks, Phoenix Contact stands out for its comprehensive range of high-quality, reliable products. The company’s focus on innovation is evident in products like the 1757019 and its extensive lineup, which include various configurations and specifications to meet the needs of virtually any electrical connection application. With a commitment to excellence and forward-thinking design, Phoenix Contact continues to set standards in the industry.
Where to Find 1757019 by Phoenix Contact
For those looking to procure the 1757019 terminal block, findchips.com is an invaluable resource. It allows buyers and engineers to compare current stock levels and pricing from a variety of distributors, ensuring you find the best deal for your application. Notably, this part has been previously available at distributors such as Master Electronics, Dynamic Solutions GmbH, Chip 1 Exchange, and Sager, among others. Since the availability can vary, it’s recommended to check findchips.com for the latest updates. Additionally, for those considering alternative components, the Terminals and Terminal Blocks category on findchips.com can provide a comprehensive list of options from Phoenix Contact and other manufacturers.