Overview of 1757820-6 by TE Connectivity
The 1757820-6 component is a D Sub shell receptacle with a configuration of 9 positions, constructed from steel, and part of TE Connectivity’s Amplimite 109 series. This product is designed for crimp termination and facilitates a D Subminiature connector interface, classified under the connector shell size DE. It features a metal body and a gender designation as a receptacle. The component is compliant with RoHS standards and incorporates various attributes such as a body length of 1.228 inches, a body depth of 0.415 inches, and a body breadth of 0.509 inches. It supports a general-purpose application with an operating temperature range from -55 °C to 125 °C and a rated current of 7.5 A for signal connectivity.
Industry Applications for 1757820-6
The 1757820-6, due to its robust design and specifications, could potentially be suitable for various industry applications. Below are some industries where this component could be applied, although these suggestions are conceptual and should be validated by engineers for specific use cases:
- Telecommunications: Could be used in network equipment where reliable signal transmission is critical, with its high operating temperature range and sturdy steel shell protecting against environmental variables.
- Computing and Data Storage: Potentially suitable for servers and storage devices requiring dependable connections, where its crimp termination allows for durable and secure connections.
- Consumer Electronics: Might be integrated into consumer devices like home entertainment systems, providing a reliable connection interface that can withstand regular user interaction.
- Industrial Automation: Could possibly be used in automated manufacturing equipment, where connectors need to endure challenging industrial environments and frequent handling.
- Electronic Manufacturing: Suitable for use in the assembly of electronic devices, where precise and reliable connectivity is imperative.
Note that these potential applications require careful consideration and validation regarding the connector’s specifications and compliance with industry standards before actual implementation.
About TE Connectivity
TE Connectivity is a prominent player in the electronics industry, particularly known for its wide range of connector and sensor solutions. In the realm of D Type Connectors, TE Connectivity offers a diverse portfolio, which includes the 1757820-6 among others. Their products are designed keeping in mind the rigorous demands of various applications in diverse industry sectors, from consumer electronics to automotive systems. TE Connectivity is highly regarded for its commitment to innovation and quality, ensuring that their connectors deliver reliability and performance.
Where to Find 1757820-6 by TE Connectivity
To purchase the 1757820-6 connector, interested buyers are recommended to visit findchips.com. The site provides an effective resource for researching various components, including D Type Connectors, checking up-to-date inventory statuses, and comparing current pricing from multiple distributors. Historically, distributors like Neutron USA, Chip1Stop, and Heilind Electronics have stocked this component, but availability can fluctuate. Users should visit FindChips for the latest information regarding stock levels and pricing.