1775838-2 by TE Connectivity

Overview of 1775838-2 by TE Connectivity

The 1775838-2 is a card edge connector designed primarily for mSATA and mini PCI-E applications. This part features a dual side connection type and consists of 52 positions, with a contact termination type of solder. The design allows for a card thickness of 1 mm and a mounting type categorized as surface mount. It is crucially engineered for a straight body orientation, ensuring easy integration into various electronic assemblies.

Manufactured by TE Connectivity, this component holds a status of being RoHS compliant and Pb-free, which aligns with today’s environmental regulations. The connector is designed to withstand an operating temperature range from -55 °C to 85 °C, making it suitable for both standard and extreme environments. The part’s packaging description highlights its compliance with industry standards, ensuring reliability and safety in diverse applications.

Noteworthy attributes include a contact finish that features gold plating over a nickel barrier, enhancing durability and conductivity. The total number of contacts is 52, organized in two PCB rows, allowing for efficient electrical connections in compact spaces. The connector’s body measures approximately 0.22 inches in breadth, 0.323 inches in depth, and 1.178 inches in length, making it a compact solution for demanding applications. The part is classified under the subcategory of Headers and Edge Type Connectors, a critical category within the broader field of connectors.

Industry Applications for 1775838-2

The 1775838-2 connector might find applications across several industries, leveraging its design and specifications to meet specific requirements. Below are a few potential applications where this connector could be effectively utilized:

  • Internet of Things (IoT): The compact design and reliable connection capability of the 1775838-2 could potentially be used in smaller IoT devices that require efficient data transmission. Devices such as smart sensors and cloud-connected appliances could benefit from the secure and stable connections offered by this component.
  • Consumer Electronics: In consumer electronic products such as laptops, tablets, or digital cameras, the 1775838-2 might serve as a reliable connector for internal components like SSDs and graphics cards. Its dual-side connection design allows for flexible card placement, potentially enhancing device performance.
  • Robotics and Drones: The part’s durability and operating temperature range might support its use in robotic systems and drone technology. Connectors like the 1775838-2 could be integral in connecting various sensors or computing modules that demand reliable connections under varying environmental conditions.
  • Aerospace and Defense: While no specific military standards were noted, the robust construction and environmental compliance of the 1775838-2 could make it a suitable option for use in aerospace applications, particularly where space and weight are critical factors.
  • Healthcare: Given the connector’s RoHS and Pb-free compliance, it might find uses in medical devices, although specific healthcare applications would need to be assessed against relevant industry standards.

It’s important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams would be necessary to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, focusing on innovation and reliability across various industries, including telecommunications, automotive, industrial, and consumer electronics. Within the specific context of Headers and Edge Type Connectors, TE Connectivity delivers a wide range of products, including the 1775838-2. Their portfolio includes similar connectors designed for various applications, emphasizing quality and performance in demanding environments.

TE Connectivity excels in providing solutions that cater to the evolving requirements of the electronics industry, continuing to innovate and adapt their product offerings to meet diverse demands. As with the 1775838-2, their headers and edge type connectors are engineered to ensure high reliability and efficiency, making them suitable for a multitude of applications.

Research Price and Stock for 1775838-2 by TE Connectivity on Findchips.com

For engineers and procurement professionals interested in sourcing the 1775838-2, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides an efficient means to check availability across different distributors as well as compare prices.

This part has historically been available from a variety of distributors, such as:

  • Ozdisan Elektronik
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, readers should consult Findchips.com for the most accurate and up-to-date information regarding stock levels and pricing. Additionally, the links provided to explore the subcategory of Headers and Edge Type Connectors can also lead to alternative parts that might meet their specific project requirements.

Compare pricing for 1775838-2 and other Headers and Edge Type Connectors / Connectors at findchips.com