Overview of 1803565 by Phoenix Contact
The Phoenix Contact 1803565 is a barrier strip terminal block designed primarily for high-density applications. This component features 16 positions, through hole vertical orientation, and a pitch spacing of 3.81 mm. The terminals are rated for a current of 8A and a voltage of 300V. As part of the Combicon series, this product emphasizes reliable connectivity in design. Recognizing modern environmental standards, this terminal block is RoHS compliant, ensuring it meets the latest hazardous material restrictions.
Regarding its construction, the 1803565 utilizes PBT, a thermoplastic polymer that provides excellent mechanical and electrical properties with a flammability rating of 94V-0, ensuring safety in a range of operating environments. This product includes features like a single row and deck, facilitating easier installation and maintenance. Additionally, it boasts UL safety approval and complies with REACH regulations, potentially enhancing its applicability across various international markets and applications due to its adherence to broad safety and environmental standards.
Industry Applications for 1803565
The Phoenix Contact 1803565 could serve multiple industries due to its universal design and specifications. Here are a few hypothetical scenarios:
- Energy and Power Systems: This terminal block might be used in the distribution panels of power management systems where space optimization and reliability are crucial. Its high-rated voltage and current capabilities make it a potential candidate for low to medium current applications within power distribution sectors.
- Transportation and Logistics: In the transportation industry, where equipment must endure vibrations and varying temperatures, the robust mechanical properties and secure mounting type offered by the 1803565 could be crucial for applications like control panels in transport infrastructure or vehicles.
- Renewable Energy Systems: For renewable energy applications such as in solar panels or wind turbines, the UV and fluctuating temperature resistance, combined with safety and reliability features of the 1803565, might make it suitable for installation in energy conversion or distribution units.
- Automotive: Provided the component meets specific automotive industry standards, which would further need verification, it could be utilized in electric vehicles for connecting various sensors and actuators due to its compact design and reliability.
Note: These potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is renowned for its vast range of electrical connection, electronic interface, and industrial automation technologies. When it comes to Terminals and Terminal Blocks, Phoenix Contact maintains a leading position, offering innovative and reliable solutions that address the evolving needs of industries. Their Combicon series, which includes the 1803565, demonstrably combines versatility with sustained performance, ensuring that these components meet versatile operational demands within highly regulated industries. Phoenix Contact’s commitment to quality and sustainability is reflected in the continuous compliance with international standards and regulations showcased by their products.
Where to Find 1803565 by Phoenix Contact
To source the Phoenix Contact 1803565, you can visit our site findchips.com. Our platform provides up-to-date information about availability and pricing from various distributors. Historically, this part has been available from distributors such as Neutron USA, Master Electronics, Dynamic Solutions GmbH, and Sager. For additional options and alternative components, utilizing the Terminals and Terminal Blocks link on our site can lead you to possible alternatives offered by Phoenix Contact or other manufacturers. Available stock levels and pricing are continually updated on findchips.com.