Overview of 1825-0 by Pomona Electronics
The 1825-0 is an interconnection device designed primarily as a banana plug with a safety collar, offering enhanced secure connections for various electronic applications. This component is particularly notable for its solderless design, which simplifies the installation process while maintaining reliable electrical connectivity. Manufactured by Pomona Electronics, the 1825-0 is classified under the subcategory of Other Interconnects within the broader category of connectors.
Key features of the 1825-0 include compliance with various environmental standards, such as being Pb-free and RoHS compliant. This aligns with current industry practices where environmental sustainability is a priority. The part is constructed from acrylonitrile butadiene styrene (ABS), known for its durability and resistance to impact, making it suitable for a range of settings. The connector type is classified as an interconnection device, specifically tailored for use as a test plug or jack, providing flexibility in how it can be implemented in circuits or testing environments.
As of the current writing, the 1825-0 remains active in its lifecycle, indicating that it is still in production and available for new designs. The part also adheres to REACH compliance, further ensuring that it meets necessary safety and regulatory standards.
Industry Applications for 1825-0
The 1825-0 might serve in various industries due to its versatility as an interconnection device. Here are several potential applications:
- Telecommunications: The 1825-0 might be utilized in testing equipment for telecommunication networks. Its solderless design could allow for rapid connection and disconnection of test leads in field environments, facilitating signal testing and diagnostics.
- Consumer Electronics: This part could be incorporated into consumer devices requiring frequent testing and calibration. For instance, the safety collar feature may potentially enhance user safety and device longevity when used in high-frequency applications.
- Automotive Testing: If automotive standards such as AEC-Q100 or AEC-Q101 were met, the 1825-0 might be applied in testing rigs for electrical components in vehicles. Its robust construction could withstand the conditions typically observed in automotive environments.
- Robotics and Drones: The 1825-0 could find utility in robotics applications, where various sensor and actuator connections need to be tested and monitored. Its reliability and ease of use might contribute to more streamlined assembly processes.
- Industrial Automation: This component could also be employed in industrial automation settings for equipment testing. The secure connection provided by the safety collar may reduce the risk of accidental disconnections during operation.
It is important to note that these potential industry applications are only conceptual and illustrative in nature. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to specific industry standards and application requirements.
About Pomona Electronics
Pomona Electronics is a manufacturer with a focus on providing high-quality interconnection solutions, particularly in the realm of connectors. The company specializes in developing products that cater to diverse needs within the electronics sector. The 1825-0 is one of many parts that underscore their commitment to quality and reliability.
In addition to the 1825-0, Pomona Electronics offers a range of similar products, such as various types of test plugs and connectors designed for different applications. Their portfolio reflects an understanding of industry trends and customer needs, particularly in the fields of testing and measurement, telecommunications, and industrial automation.
Research Price and Stock for 1825-0 by Pomona Electronics on Findchips.com
For those interested in acquiring the 1825-0, it is recommended to research stock and pricing at Findchips. The website provides up-to-date information on availability and competitive pricing for this product. The part may historically have been available through various distributors, including TestEquity LLC, Master Electronics, Powell Electronics, and DigiKey. However, it is crucial to visit Findchips for the most current stock levels and pricing, as availability may fluctuate.
Additionally, exploring the Other Interconnects category on Findchips can provide insights into alternate parts that may be suitable for similar applications, whether from Pomona Electronics or other manufacturers.