Overview of 1909763-1 by TE Connectivity
The 1909763-1 by TE Connectivity is a RF / Coaxial Connector, within the findchips.com subcategory of Other RF Connectors, crucial for establishing reliable radio frequency connections. As an RF connector, it’s designed with a focus on performance, featuring a characteristic impedance of 50 Ω and capable of operating up to 6 GHz, making it suitable for a wide range of high-frequency applications.
This part is recognized for its miniature size, with a body breadth, length, and depth measured merely at 0.118 inches, 0.118 inches, and 0.049 inches, respectively. Such compact dimensions make it an excellent fit for space-constrained applications. The connector is an embodiment of sustainability and safety, coming with a Pb-free and RoHS code “Yes”, indicating compliance with major environmental and health standards. Furthermore, the receptacle type connector uses a snap coupling type for easy and secure connections and is designed for surface mount technology (SMT), enhancing its suitability for modern, compact PCB designs.
With features like an operating temperature range of -40°C to +90°C, it demonstrates robustness for various environmental conditions. Given its “Active” life cycle status, the 1909763-1 stands as a reliable choice for current and future projects.
Industry Applications for 1909763-1
-
The 1909763-1 may be suitable for Communications within space technology and Internet of Things (IoT) applications, which demand highly reliable connections at high frequencies.
-
It could potentially be used in Security and Surveillance and aerospace and defense sectors, where durability and the ability to function in a wide range of operating temperatures are crucial.
-
In Medical Imaging, connectors that offer precise and reliable connectivity can greatly enhance the performance of imaging technologies.
-
The connector may also find applications in Smart Cities and Industrial Automation, where its compact size, reliability, and performance can support sophisticated infrastructure and machinery operations.
Given its operating frequencies up to 6 GHz, it aligns well with the requirements in cutting-edge sectors such as robotics, drones, and augmented/virtual reality systems.
About TE Connectivity
TE Connectivity is a global industry leader in manufacturing a wide array of connectors, including a substantial range within Other RF Connectors. Known for its commitment to innovation, quality, and reliability, TE Connectivity designs parts like the 1909763-1 and other similar components to meet the diverse and evolving needs of its customers across various industries. With a focus on providing solutions that enable secure and effective connections in challenging applications, TE Connectivity leverages its expertise in material science and manufacturing technology to deliver products that are pivotal in powering advancements in communication, technology, and digital connectivity across the globe.
Where to Find 1909763-1 by TE Connectivity
To procure the 1909763-1, start by exploring the options available on findchips.com. This site can direct you to reputable distributors that historically have stocked this part, such as Newark, DigiKey, Avnet Americas, and RS, among others. However, to get the most current stock levels and best pricing, it’s advisable to check directly on FindChips. Additionally, for those looking for alternate parts to 1909763-1, the list of Other RF Connectors on the FindChips platform could offer valuable comparisons and choices from both TE Connectivity and other manufacturers.