Overview of 1981584-1 by TE Connectivity
The 1981584-1 is a Micro USB connector characterized by its Type AB receptacle configuration. This surface mount (SMT) connector is designed to comply with USB 2.0 standards and features five positions. The connector’s orientation is right-angle, allowing for versatile integration in compact designs. The component is constructed with a copper alloy for its contacts, ensuring a robust connection while maintaining low contact resistance of 30 mΩ, which is advantageous for signal integrity. The connector is also RoHS compliant, highlighting its adherence to environmental directives regarding hazardous substances.
In terms of physical dimensions, the body breadth, depth, and length are approximately 0.118 inches, 0.22 inches, and 0.315 inches, respectively. The 1981584-1 has a durability rating of 10,000 mating cycles, making it suitable for applications requiring reliable connectivity over prolonged usage. Its insulation resistance stands at an impressive 100 megaohms, indicating strong performance in high humidity or moisture-laden environments. The operating temperature range of -30 °C to 85 °C offers flexibility for various application scenarios, making it potentially suitable for demanding environments.
Industry Applications for 1981584-1
Given the characteristics of the 1981584-1, potential applications span several industries. Here are a few illustrative examples:
- Consumer Electronics: The Micro USB connector might be utilized in devices such as smartphones, tablets, and portable gaming systems. Its compact design and right-angle orientation could facilitate integration into slim or space-constrained devices, while the durability of 10,000 cycles may support everyday consumer use.
- Energy and Power Systems: This connector could potentially see deployment in battery management systems, where the need for reliable connections is crucial. Its rated current of 1.8A makes it suitable for low to moderate power applications, which may be beneficial for energy-efficient solutions.
- Medical Imaging: In the context of medical equipment, the 1981584-1 could be used for connecting devices like ultrasound machines or portable diagnostics tools. The RoHS compliance and high insulation resistance may align with the stringent safety and operational requirements of healthcare environments.
- Robotics and Drones: The lightweight and compact design of this connector might find application in robotic systems and drones, where weight and space are critical factors. The right-angle mounting option could assist in routing cables more efficiently within tight spaces.
It is important to note that the mentioned potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensors, with a broad portfolio that includes various electronic components such as the 1981584-1. The company is particularly noted for its robust offerings in the Telecom and Datacom Connectors category. TE Connectivity’s commitment to quality and innovation has resulted in a wide range of connectors suitable for various applications, ensuring both performance and reliability. Similar parts from TE Connectivity include other models of Micro USB connectors and various types of surface mount connectors, which may share similar characteristics but cater to different application needs.
Research Price and Stock for 1981584-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 1981584-1, it is advisable to visit Findchips.com for up-to-date information on stock levels and pricing. Additionally, the platform provides access to various Telecom and Datacom Connectors that may serve as alternatives to this specific part. Historically, distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Newark have carried this part, but current availability should be verified on Findchips.com as stock levels may fluctuate.