Overview of 1HS3 by Honeywell Sensing and Control
The 1HS3 by Honeywell Sensing and Control is a microswitch characterized by its ability to operate under SPDT (Single Pole Double Throw) configuration with a momentary action. As part of its specifications, the switch supports a maximum contact current of 25A at a nominal voltage of 28VDC, along with an actuator travel of 1.9mm facilitated through a screw terminal connection. The roller type actuator, combined with its panel mount design, makes it a versatile choice for a variety of applications. The physical dimensions of this component—17.45 mm in breadth, 28.7 mm in height, and 49.78 mm in length—further indicate its compact yet robust nature for demanding environments. It is noteworthy for its ability to function within a wide range of operating temperatures, from -54 °C to 121 °C, and its corrosion-proof sealing ensures long-term reliability. Additionally, the 1HS3 switch operates with a maximum operating force of 6.12 N and a pre-travel maximum of 1.65 mm. This switch forms part of the HS series and is aligned with the broader category of Snap Acting/Limit Switches.
Industry Applications for 1HS3
The 1HS3 switch’s comprehensive attributes enable its application across a broad spectrum of industries. While these examples embody the potential integration of the 1HS3, they serve as conceptual illustrations, necessitating rigorous validation by specialized engineering and design units.
- Consumer Electronics: The durability and reliability of the 1HS3 could make it suitable for home appliances and entertainment systems, where its ability to handle significant power levels is crucial.
- Industrial Automation: In environments that demand precision and reliability, such as manufacturing lines and automated control systems, the 1HS3’s robust design and SPDT configuration could be essential for machinery control and safety mechanisms.
- Energy and Power Systems: Given its high current rating and operational temperature range, this switch might be effectively employed in power distribution units, HVAC systems, and renewable energy applications like solar inverters, ensuring operational safety and efficiency.
- Renewable Energy: With the transition towards sustainable energy solutions, components like the 1HS3 could find utility in solar energy installations and wind turbines, offering durability and reliability in harsh environmental conditions.
- Electronic Manufacturing: The 1HS3 is potentially suited for the equipment used in electronic assembly lines, including soldering stations and testing equipment, contributing to the efficient and reliable manufacturing of electronic products.
- Robotics and Drones: Thanks to its compact design and operational reliability, the 1HS3 may serve as a critical component in the safety and control systems within robotics and unmanned aerial vehicles (UAVs), ensuring precise control and feedback.
These applications only scratch the surface of where the 1HS3 could be integrated, emphasizing the switch’s versatility and reliability across different sectors.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a leader in the development and manufacturing of electronic components, including a comprehensive range of switches. Within the realm of Snap Acting/Limit Switches, Honeywell has established a reputation for producing high-quality, durable products that cater to a wide array of industrial needs. The 1HS3 is a prime example of this, embodying the company’s commitment to innovation, reliability, and performance. Honeywell’s extensive portfolio extends beyond switches to include sensors, actuators, and control systems, all designed to meet rigorous demands across various applications. By leveraging advanced technologies and engineering expertise, Honeywell Sensing and Control continues to set the standard in the switches market, offering solutions that enhance functionality, safety, and efficiency.
Where to Find 1HS3 by Honeywell Sensing and Control
For those interested in procuring the 1HS3 switch, findchips.com serves as an invaluable resource. By leveraging the site’s comprehensive search and comparison tools, users can gain insights into the current availability, pricing, and stock levels of the 1HS3 across multiple distributors. Historically, this part has been available from distributors such as Master Electronics, TME, TTI, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. To explore the most current offerings and to find alternative components that might suit your needs, visit the Snap Acting/Limit Switches section on findchips.com. Keep in mind that stock levels and availability are subject to change, emphasizing the importance of consulting findchips.com for the latest information.