Overview of 1N4001 by Diotec Semiconductor AG
The 1N4001 by Diotec Semiconductor AG is a general-purpose silicon rectifier diode, characterized by its ability to handle a maximum rep peak reverse voltage of 50V and an output current of up to 1A. This component is housed in a DO-41 package, also known by the JEDEC standard package number DO-204AL, with a 2-pin configuration. Its forward voltage maximum is 1.1V, and it can handle a non-repetitive peak forward current of up to 30A, underlining its robustness for handling high surge currents. Thanks to its plastic/epoxy package material, it is suitable for a wide range of operating temperatures, from -50°C to 175°C, making it versatile for various environmental conditions.
The 1N4001 is a single, isolated diode designed for rectification purposes, where converting alternating current (AC) to direct current (DC) is required. The silicon diode element material and the part’s configuration enable efficient performance in rectification circuits. This part complies with the RoHS directive, ensuring it meets the current environmental standards for electronics components. However, it is not Reach compliant and carries the ECCN code EAR99, indicating its export compliance status.
Industry Applications for 1N4001
The rectifier diodes such as the 1N4001 have broad applications across various industries due to their fundamental role in power conversion and management. Here are potential use cases across different sectors:
- Consumer Electronics: Devices like power supplies for consumer electronics, including smartphones, laptops, and televisions, potentially incorporate rectifier diodes for AC to DC conversion. The 1N4001’s compact size, robustness, and capacity for handling relatively high currents make it suitable for these applications.
- Industrial Automation: Rectifier diodes are essential components in the power management systems of automated manufacturing lines, where they might be used in power supply units and motor drives. The high operating temperature range and surge current capability of the 1N4001 could make it particularly useful in the demanding environments of industrial automation.
- Computing and Data Storage: In the power supplies of servers and data storage systems, rectifier diodes like the 1N4001 might be used to ensure stable DC power is supplied to sensitive computing hardware. The product’s reliability across a wide temperature range is beneficial in data centers, which can experience significant thermal fluctuations.
- Telecommunications: Power supply units of telecommunications equipment, including base stations and routers, potentially use rectifier diodes. The 1N4001’s capacity for high surge currents is advantageous in environments where power levels can be variable and unpredictable.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Decisions regarding component use should always be based on comprehensive evaluations.
About Diotec Semiconductor AG
Diotec Semiconductor AG specializes in the design and manufacturing of diodes and rectifiers. Known for their commitment to quality and innovation, Diotec produces a wide range of products suited for various electronic applications. Among their offerings, rectifier diodes are a prominent category, with the 1N4001 being a staple product. This part exemplifies Diotec’s expertise in creating components that offer reliability, efficiency, and performance. Diotec’s portfolio includes not only the standard rectifier diodes but also specialized diodes catering to specific needs within the electronic and electrical industries, underscoring their versatile manufacturing capabilities and deep understanding of semiconductor technologies.
Where to Find 1N4001 by Diotec Semiconductor AG
To purchase the 1N4001 or explore options for similar parts, findchips.com offers a comprehensive resource for comparing availability and pricing from various distributors. For those looking for Rectifier Diodes, the platform provides a dedicated section where the 1N4001, among others, can be found. Historically, distributors such as Bürklin Elektronik, Rutronik, ComSIT USA, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey have listed the 1N4001. However, to get the most current stock levels and pricing, it is advisable to check on findchips.com directly. This ensures you have the latest information to make the best purchasing decisions for your application.