1N4002RLG by onsemi

Overview of 1N4002RLG by onsemi

The 1N4002RLG is a standard recovery rectifier diode with a repetitive peak reverse voltage of 100V and an average forward current of 1A. This component, with its single diode configuration, comes in an axial lead package measuring 5.20×2.70mm for its body, with leads that have a length and diameter of 25.4×0.71mm. This part has a forward voltage maximum of 1.1V and is capable of handling a forward surge current of up to 30A.

Produced by onsemi, this rectifier diode is primarily characterized by its robust performance and plastic/epoxy package, classified under the JEDEC package code DO-41. The component operates effectively within a wide temperature range of -65°C to 150°C and offers a high forward surge current capability relative to its size. Notably, this diode has a maximum reverse current of 10 µA at the reverse test voltage of 100 V. Manufactured as ROHS compliant and with a matte tin terminal finish, the 1N4002RLG underscores its adaptability to environmentally conscious standards. The current factory lead time as of this writing is 21 weeks and 4 days.

Industry Applications for 1N4002RLG

The 1N4002RLG rectifier diode by onsemi, due to its electrical characteristics and configuration, finds potential application across various high-demand sectors. Here are a few illustrative examples:

  • Space Technology: The diode’s ability to function across a significant temperature range potentially makes it suitable for spacecraft applications where temperature variations can be extreme. The high reverse voltage and forward surge current capabilities could be critical in managing power fluctuations.
  • Aerospace and Defense: The component’s reliability at low and high temperatures, coupled with its robust voltage handling, could make it a contender for use in aerospace electronics, where dependable performance under stress is crucial. However, adherence to specific military or aerospace standards would need verification.
  • Energy and Power Systems: Capable of handling 100V, this diode could potentially be used in power rectification circuits common in renewable energy installations such as solar panels or wind turbines. Its ability to handle significant surge currents may prove beneficial in protecting against voltage spikes.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, specializing in various types of diodes including rectifier diodes. Their product range covers components suitable for a multitude of electronic applications, with a specific focus on enhancing energy efficiency across different industries. The company’s portfolio of diodes, which includes the 1N4002RLG and similar diodes, is renowned for reliability and performance, supporting industrial, automotive, and consumer market segments among others.

Where to Find 1N4002RLG by onsemi

To source the 1N4002RLG diode by onsemi, prospective buyers can utilize platforms like findchips.com. This component has historically been available at several major distributors such as Mouser Electronics, DigiKey, and Arrow Electronics. Interested parties should check current stock levels and pricing at findchips.com. Furthermore, for those seeking alternatives or similar parts offered by onsemi or other manufacturers, browsing the Rectifier Diodes category on findchips.com would provide additional options.

Compare pricing for 1N4002RLG and other Rectifier Diodes / Diodes at findchips.com