Overview of 1N4005RLG by onsemi
The 1N4005RLG by onsemi is a standard rectifier diode designed for general-purpose applications. It supports a reverse voltage up to 600 volts and a forward current of 1.0 ampere. Structurally, it is encased in a plastic/epoxy body with an axial lead form, measuring approximately 5.20 x 2.70 mm in the body with leads that are 25.4 mm long and 0.71 mm in diameter. This design follows the DO-41 packaging standard, commonly applied in similar diode types.
This component is part of the Rectifier Diodes subcategory, which are typically used to convert alternating current (AC) to direct current (DC). The diode’s silicon-based material allows it to operate efficiently within a temperature range of -65 °C to 150 °C. Its maximum forward voltage of 1.1 V and a maximum non-repetitive peak forward current of 30 A make it robust for various applications. Notably, it features a reverse current maximum of 10 μA, ensuring minimal leakage when voltage is applied in the reverse direction.
According to the part data attributes, the 1N4005RLG is a non-qualified product with a lead-free code indicating it is RoHS compliant, but it is not REACH compliant. The part is still actively manufactured by onsemi, as indicated by its life cycle status, and has a factory lead time of 53 weeks and 5 days as of the current writing.
Industry Applications for 1N4005RLG
- Space Technology: The 1N4005RLG might potentially be used in space applications, where reliable general-purpose diodes are required for power supply units and related subsystems. Its high reverse voltage capability and resistance to extreme temperature changes make it a potentially suitable choice. However, for actual space applications, further rigorous testing and qualification would be necessary to ensure its reliability in such extreme conditions.
- Aerospace and Defense: In aerospace systems, devices like the 1N4005RLG could potentially be used in power distribution control systems, and as protective devices in circuit designs that require high reliability under varied operational temperatures. Again, its use in such applications would need thorough checking against aerospace standards and requirements.
- Note: The potential industry applications mentioned are highly conceptual and would require detailed analysis and verification by engineering and design teams according to specific application requirements and adherence to industry standards.
About onsemi
onsemi is a prominent manufacturer within the semiconductor industry, specializing in energy-efficient innovations and components, including an array of diodes. Their product range widely covers Rectifier Diodes, amongst other semiconductor devices, suited for various electronic applications. The 1N4005RLG is one of the rectifier diodes produced by onsemi that exemplifies the company’s commitment to providing robust and reliable electronic components suitable for a broad spectrum of general-purpose applications.
onsemi’s diode products adhere to prevalent industry standards for quality and environmental compliance, evident in the RoHS compliance of the 1N4005RLG, albeit its non-compliance with REACH. Their diodes are designed for optimal performance in standard and harsh environments, making them integral in both domestic and industrial applications.
Where to Find 1N4005RLG by onsemi
For interested purchasers, the 1N4005RLG diode and other Rectifier Diodes can be sourced through our site, findchips.com. Though historically available through distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Farnell, among others, stock levels and pricing are subject to change. We strongly recommend visiting findchips.com to get current stock levels and competitive pricing information directly.