Overview of 1N4007 by Diotec Semiconductor AG
The 1N4007 is a highly versatile and reliable rectifier diode manufactured by Diotec Semiconductor AG, a key player in the semiconductor industry. Its robustness and efficiency make it a preferred choice for converting alternating current (AC) into direct current (DC), essential for many electronic circuits. This diode features a silicon diode element material, enclosed in a plastic/epoxy package with a round, long form shape following the DO-204AL (DO-41) package type, designed for through-hole mounting.
Notably, the 1N4007 supports a maximum repetitive peak reverse voltage of 1000 V and offers a forward current capacity of up to 1 A. Its forward voltage is capped at 1.1 V, ensuring low power loss and higher efficiency in applications. Operating across a wide temperature range from -50 °C to +175 °C, this component exhibits remarkable tolerance to thermal stress. It boasts a peak non-repetitive forward current of 30 A, showing its capability to withstand transient overloads. The diode’s termination is matte tin, ensuring good solderability while being lead (Pb)-free and RoHS compliant, addressing ecological and health concerns related to hazardous substances. However, it is important to note that, as of this writing, the 1N4007 is not Reach compliant.
Industry Applications for 1N4007
The 1N4007 may find its utility in a diverse range of applications owing to its high voltage and current handling capabilities along with its robustness against high temperatures. Potential use cases include:
- Space Technology and Aerospace & Defense: Its ability to function in extreme temperatures and reliability under transient conditions may be suitable for satellite systems, space exploration equipment, and military hardware where performance and dependability are paramount.
- Energy and Power Systems: The diode can be utilized in power conversion systems, renewable energy inverters, and power supply units, where efficient AC to DC conversion is necessary.
- Automotive Applications: Given its high temperature and current endurance, it could be ideal for vehicular electrical systems which demand reliability under thermal stress and load surges.
- Consumer Electronics: In applications such as chargers, power adapters, and other household electronic devices that require efficient and reliable rectification.
About Diotec Semiconductor AG
Diotec Semiconductor AG stands as a prominent manufacturer in the field of semiconductor technology, specializing in diodes and rectifiers. The 1N4007 is among its flagship products, showcasing their expertise in producing high-quality rectifier diodes. Diotec is known for its innovative approach towards semiconductor design, ensuring that their products meet the highest standards of performance, reliability, and sustainability. Alongside the 1N4007, Diotec manufactures a wide array of semiconductor solutions, catering to a broad spectrum of industry applications, from automotive to consumer electronics, and beyond.
Where to Find 1N4007 by Diotec Semiconductor AG
To source the 1N4007 rectifier diode, professionals and enthusiasts alike are recommended to visit findchips.com. The website offers comprehensive tools for comparing prices, availability, and specifications from different distributors. Explore the selection of Rectifier Diodes for alternate parts to 1N4007 that might be offered by Diotec Semiconductor AG or other renowned manufacturers. Historically, this part has been stocked by notable distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Onlinecomponents.com, among others. Please visit findchips.com to get the most current stock levels and distributor information.