Overview of 1N4148 by Diotec Semiconductor AG
The 1N4148 is a silicon rectifier diode characterized by a maximum repetitive reverse voltage of 75V and a continuous forward current rating of 0.15A. Designed in the DO-35 glass package, this component is compliant with RoHS standards, making it suitable for various electronic applications while adhering to environmental regulations. The 1N4148 is configured as a single diode element, is isolated in its case connection, and has a maximum forward voltage drop of 1V.
The specifications indicate a reverse recovery time of 0.004 µs, which is particularly advantageous in applications requiring fast switching. Furthermore, the part has an impressive operational temperature range of -50°C to 200°C, allowing it to perform effectively in varying environmental conditions. This makes the 1N4148 a viable choice for robust electronic designs across different industries.
Manufactured by Diotec Semiconductor AG, the 1N4148 is currently classified as active in its product life cycle, ensuring its availability for engineers and designers looking to incorporate reliable components into their products.
Industry Applications for 1N4148
The 1N4148 might find application across a range of industries due to its versatile specifications. Below are potential use cases for this rectifier diode:
- Consumer Electronics: The 1N4148 could potentially be used in circuit protection applications within various consumer electronic devices, such as televisions and smartphones. Its low forward voltage drop and quick recovery time might enhance the efficiency of power supply circuits.
- Telecommunications: In telecommunications equipment, the diode might serve as part of signal processing circuits. Its ability to handle fast switching could lead to improved signal integrity in high-frequency applications.
- Industrial Automation: The part could find its role in control circuits and industrial signal processing. Given its stable performance at high temperatures, the 1N4148 might be used in environments exposed to heat and vibration.
- Automotive Applications: If automotive industry standards are adhered to, the 1N4148 might be incorporated into low-power circuits, such as those found in dashboard displays and electronic control units, where reliability and responsiveness are critical.
- Healthcare Devices: In particular healthcare applications, if relevant standards are met, the 1N4148 could potentially be utilized in medical imaging equipment for processing and controlling signals in diagnostic devices.
It is essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About Diotec Semiconductor AG
Diotec Semiconductor AG specializes in the manufacture of various semiconductor components, with a significant focus on diodes, including rectifier diodes. The company offers a wide range of products characterized by reliability and efficiency, making them suitable for numerous electronic applications. The 1N4148 is one of several diodes offered by Diotec, which also may produce similar devices tailored for specific requirements, such as faster recovery times or higher voltage ratings.
As a manufacturer, Diotec emphasizes adherence to industry standards and environmental compliance, reflected in the RoHS certification of components like the 1N4148. This commitment to quality ensures that their products can be reliably used in critical applications across multiple sectors.
Where to Find 1N4148 by Diotec Semiconductor AG
For those interested in procuring the 1N4148, it is advisable to begin research on findchips.com, which provides comprehensive information about pricing and availability. Historically, this part has been available through several distributors, including:
- Master Electronics
- Chip 1 Exchange
- IBS Electronics
- ComSIT USA
- TME
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- DigiKey
While these distributors may have carried the 1N4148 in the past, it is essential to check findchips.com for current stock levels and pricing as availability may change.
Compare pricing for 1N4148 and other Rectifier Diodes / Diodes at findchips.com
Explore options for the 1N4148 and other Rectifier Diodes to make informed procurement decisions that best suit your project needs.