1N4148W-E3-18 by Vishay Intertechnologies

Overview of 1N4148W-E3-18 by Vishay Intertechnologies

The 1N4148W-E3-18 is categorized under the broader subcategory of Rectifier Diodes and provides versatile functionality in various applications due to its electrical characteristics. This small-signal, fast switching diode facilitates a repetitive peak reverse voltage of 100V and an average forward current capacity of 150mA. Manufactured in a plastic/epoxy package, it is contained within an SOD-123 small outline package, offering ease of integration into surface mount technology (SMT) environments. Compliance with RoHS standards ensures environmental consideration in its use and disposal.

The diode features a maximum forward voltage of 1.2V and exhibits a very rapid reverse recovery time of just 4ns, which is critical for applications requiring efficient switching behaviors. Its forward surge current capability reaches up to 2A, making it robust for transient spikes in circuit. Listed as active in its lifecycle phase, the 1N4148W-E3-18 by Vishay Intertechnologies marks itself as a reliable component for general-purpose diode applications. Additionally, its operating temperature ranges from -55 to 150°C, allowing performance in diverse environmental conditions.

Industry Applications for 1N4148W-E3-18

The 1N4148W-E3-18 potentially supports various industry applications, leveraging its fast switching capability and robust electrical parameters. Its potential use in diverse sectors necessitates careful analysis by engineering and design teams to ensure adherence to industry-specific standards and requirements. Below are some conceptual industry applications:

  • Telecommunications: In telecommunications equipment, where signal integrity is crucial, the fast reverse recovery time could theoretically help in reducing noise and improving the performance of high-frequency communication systems.
  • Consumer Electronics: This diode might be used in consumer electronics like smartphones and tablets, in circuits for power management and signal conditioning, due to its small size and significant efficiency in managing voltage spikes.
  • Computing and Data Storage: Used within power supplies for computers and servers, this device could potentially improve efficiency and protect sensitive components from voltage irregularities due to its rapid switching times and robust voltage handling capabilities.
  • Industrial Automation: In automated systems and robotics, components that can endure varied operational conditions and manage precise control over power distribution are critical. Here, this diode might theoretically be an optimal selection.

Note: These potential applications are illustrative and must be verified by professionals according to specific application demands and compliance with applicable regulations.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, with a particular strength in manufacturing a wide range of diode technologies including Rectifier Diodes. The 1N4148W-E3-18 exemplifies their commitment to providing high-performance and reliable diode components across a variety of sectors. Vishay’s diodes are known for their durability, efficiency, and compliance with international standards, qualities that are critical for designers and engineers looking to integrate dependable components into their electronic designs.

Where to Find 1N4148W-E3-18 by Vishay Intertechnologies

To source the 1N4148W-E3-18, utilizing a comprehensive platform like FindChips.com is advisable. At FindChips.com, users can access up-to-date pricing and availability from multiple distributors. Historically, this part has been available through distributors such as Mouser Electronics, Avnet Americas, and Arrow Electronics. However, for current stock levels and the best purchasing options, please consult FindChips.com. Additionally, the platform facilitates comparison with alternative Rectifier Diodes that might meet or exceed the specifications of the 1N4148W-E3-18.

Compare pricing for 1N4148W-E3-18 and other Rectifier Diodes at findchips.com