Overview of 1N4148WSF-7 by Diodes Incorporated
The 1N4148WSF-7 is a small signal diode, featuring a repetitive reverse voltage (Vrrm) of up to 100V and a forward current (If(Av)) of 250mA, encased in a SOD323F package. This diode is designed for high-speed switching applications, with a maximum forward voltage (Vf) of 1.25V and a reverse recovery time (Trr) of maximum 4ns. The part comes in a green, plastic, two-pin package, highlighting its compliance with environmental standards.
Manufactured by Diodes Incorporated, the 1N4148WSF-7 is categorized under Rectifier Diodes, a subset of diodes designed specifically for converting alternating current (AC) into direct current (DC) by allowing current to flow in one direction only. Its silicon-based design ensures reliable performance in a wide array of electronic applications. This part is recognized for its high-speed switching capabilities, making it suitable for a variety of industrial and consumer electronics applications. The component is RoHS compliant, ensuring adherence to the latest environmental standards and regulations for electronic components.
Key attributes from the provided “Part Data Attributes” include its active life cycle status, indicating its ongoing production and availability in the market. The part operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 0.4W, ensuring functionality across a broad spectrum of environmental conditions. Additionally, it boasts a high peak non-repetitive forward surge current of 1A, which is particularly beneficial for applications subject to sudden surges of electrical current. The device’s surface-mount design and green packaging underscore its ease of integration into PCB assemblies and commitment to environmentally responsible manufacturing.
Industry Applications for 1N4148WSF-7
The 1N4148WSF-7 could find potential use across a wide range of industries due to its fast switching speed, compact footprint, and robust performance under varying environmental conditions. The selections here are conceptual and would require thorough analysis by engineering teams for specific applications, ensuring they meet all industry standards and requirements:
- Consumer Electronics: Potentially integral in smartphones, tablets, and laptops for fast switching and power management tasks. Its high-speed switching capabilities could enhance the efficiency of charging circuits and power management modules.
- Industrial Automation: Could be employed in control circuits of automated machinery and robotics, where precise and rapid switching is essential for operational efficiency and reliability.
- Telecommunications: Might be used in the signal processing circuits of network equipment, such as routers and switches, where the fast reverse recovery time could improve performance and reduce signal distortion.
- Computing and Data Storage: Possibly used in the power supply circuits of servers and storage devices, where its high reliability and efficient switching can support the stable operation of critical infrastructure.
- Electronic Manufacturing: Could be useful in test and measurement equipment, owing to its precision and ability to handle fast pulsed currents, facilitating accurate testing of electronic components and systems.
Note: These potential industry applications are illustrative and require verification by professional engineers to confirm compatibility with specific standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor industry, known for its extensive range of high-quality electronic components, including Rectifier Diodes, transistors, and integrated circuits. Their portfolio encompasses a variety of components tailored for electronic device manufacturers, emphasizing performance, reliability, and innovation. The 1N4148WSF-7 is part of Diodes Incorporated’s broad selection of Rectifier Diodes, demonstrating the company’s commitment to providing solutions for high-speed switching and rectification applications. The company is renowned for its dedication to sustainability, as evidenced by the environmentally friendly packaging of their products, including the 1N4148WSF-7. Diodes Incorporated’s components are integral to advancing technology across a multitude of sectors, driving progress in electronics manufacturing.
Where to Find 1N4148WSF-7 by Diodes Incorporated
For those interested in purchasing the 1N4148WSF-7 or researching similar Rectifier Diodes, findchips.com offers a comprehensive platform to compare pricing, stock availability, and technical specifications from multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, LCSC, Avnet (including Avnet Silica, Avnet Asia, and Avnet Americas), TME, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels, pricing, and potential alternative parts offered by Diodes Incorporated or other manufacturers, it’s advised to visit findchips.com. This platform ensures an efficient procurement process by aggregating crucial information from reputable distributors.