Overview of 1N4148WT by Fairchild Semiconductor Corporation
The 1N4148WT is a silicon rectifier diode designed for various applications requiring reliable performance and efficiency. This component features a single diode element configuration, making it suitable for a range of electronic circuit designs. With an output current rating of 0.3 A and a maximum repetitive reverse voltage of 75 V, it is capable of handling moderate current loads while providing adequate voltage isolation.
Enclosed in a green plastic SC-79 package, the 1N4148WT is constructed in a small outline with 2 pins, optimizing space efficiency on circuit boards. The diode operates at a maximum temperature of 150 °C, ensuring functionality in high-temperature environments. Its low forward voltage drop, rated at a maximum of 0.72 V, enhances its efficiency, and the fast reverse recovery time of 0.004 µs makes it suitable for applications demanding rapid switching.
This part also complies with environmental standards, being both Pb-free and RoHS compliant, which reinforces its applicability in contemporary electronic designs. As of the current writing, this diode has been transferred in its lifecycle, which indicates that it may be subject to changes related to manufacturing or sourcing.
Industry Applications for 1N4148WT
The 1N4148WT could potentially find applications in various industries due to its versatile specifications. Some possible use cases include:
- Consumer Electronics: The diode might be used in devices such as smartphones, tablets, and home entertainment systems where efficient power management is crucial. The low forward voltage drop could help extend battery life in portable devices.
- Telecommunications: The fast switching capabilities of the 1N4148WT might be beneficial in signal processing and communication systems, where rapid response times are essential. This part could potentially serve in signal rectification within RF circuits or other communication modules.
- Automotive Electronics: If industry standards such as AEC-Q100 or AEC-Q101 compliance are established for this part, it might be suitable for automotive applications, including power supply circuits or signal path protection in vehicles.
- Industrial Automation: The diode could potentially be utilized in control systems or automation equipment, where reliable rectification is necessary for power conversion and signal integrity.
- Robotics and Drones: In these applications, the 1N4148WT might support power management circuits that ensure optimal performance during operation, especially in battery-powered devices.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Fairchild Semiconductor Corporation
Fairchild Semiconductor Corporation is known for manufacturing a diverse array of electronic components, focusing on diodes, transistors, and other semiconductors. In particular, the company has developed a range of rectifier diodes, including the 1N4148WT, which cater to multiple applications across various sectors. Fairchild’s commitment to innovation in semiconductor technology has positioned it as a reliable source for engineers and designers seeking efficient rectification solutions.
Similar parts manufactured by Fairchild include other rectifier diodes that share characteristics in terms of voltage ratings and packaging, which can provide alternatives or complementary options during the design process. Their focus on quality and compliance ensures that the products meet stringent industry standards.
Research Price and Stock for 1N4148WT by Fairchild Semiconductor Corporation on Findchips.com
For those considering the 1N4148WT, it is recommended to check stock and pricing information on Findchips. This platform provides a comprehensive view of current availability, allowing engineers and purchasers to make informed decisions. Additionally, users can explore the Rectifier Diodes category on Findchips, which could yield alternative parts offered by Fairchild Semiconductor Corporation or other manufacturers.
Historically, the 1N4148WT has been available through several distributors, including:
- Win Source Electronics
- Chip 1 Exchange
- Rochester Electronics
- Quest Components
- Bristol Electronics
- DigiKey
However, availability may vary, and it is essential to visit Findchips for the most up-to-date stock levels and pricing.