Overview of 1N4148X-TP by Micro Commercial Components
The 1N4148X-TP is a silicon-based rectifier diode with a plastic package-2 (SOD523) form factor, designed for high-speed switching applications. It offers a maximum repetitive peak reverse voltage (VRRM) of 75 volts and a continuous forward current (IF) of 150 milliamperes. This diode is compliant with the RoHS directive, indicating that it is manufactured without the use of hazardous substances. The 1N4148X-TP achieves a maximum forward voltage of 1.25 V and provides a reverse recovery time of no more than 0.004 microseconds, positioning it as an effective choice for fast recovery applications. Its operating temperature range is broad, from -65 °C to 150 °C, affirming its reliability in extreme conditions. Additionally, it features a maximum non-repetitive peak forward current (IFSM) of 2 A, indicating its capacity to handle high current surges. The 1N4148X-TP is ideal for designs where compact size and fast switching are critical.
Industry Applications for 1N4148X-TP
The 1N4148X-TP could serve a broad array of industry applications due to its fast switching speed, compact size, and robust temperature range. While the specific suitability of this component for any given application requires thorough analysis and verification by engineering teams, here are some potential use cases across various industries:
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the 1N4148X-TP could potentially provide fast switching capabilities in power management circuits, charging circuits, and signal conditioning applications. Its compact SOD523 package might be particularly valued in these space-constrained applications.
- Telecommunications: This diode might find use in telecommunications equipment for signal demodulation, rectification, and protection circuits. Given its fast recovery time and ability to operate across a wide temperature range, it could contribute to the reliability and efficiency of communication systems.
- Industrial Automation: In industrial automation systems, the 1N4148X-TP could be employed in sensor interfaces, motor control circuits, and protection networks. Its fast switching speeds and high temperature tolerance might enhance system performance and durability.
- Computing and Data Storage: It might serve in computing infrastructure, such as servers and storage systems, where fast and efficient diodes are required for power supply regulation, data line protection, and signal conditioning tasks. The small footprint and high-speed switching are likely beneficial attributes.
- Automotive: In automotive applications, while noting that specific industry standards like AEC-Q100 would be necessary for many automotive components, fast-recovery diodes such as the 1N4148X-TP might potentially be used in non-critical systems like infotainment or interior lighting, assuming compatibility with automotive requirements.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in manufacturing high-quality semiconductor products, including a wide range of diodes. In the realm of Rectifier Diodes, MCC has earned a reputation for producing reliable and efficient components suitable for a variety of applications. The 1N4148X-TP is one of their offerings in this category, known for its compact form factor, high speed, and environmental compliance. MCC focuses on providing solutions that meet the stringent requirements of modern electronic applications, with an emphasis on quality, performance, and environmental responsibility. This commitment is evident in their broad portfolio of diodes, which include rectifier, switching, Zener, Schottky, and specialized types, among others. By ensuring their products are RoHS compliant, MCC demonstrates their dedication to sustainable manufacturing practices.
Where to Find 1N4148X-TP by Micro Commercial Components
For those interested in purchasing the 1N4148X-TP diode by Micro Commercial Components, a good starting point is findchips.com. This platform provides a comprehensive search tool for finding electronic components, including Rectifier Diodes. It offers up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, the 1N4148X-TP has been available from distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Future Electronics. However, to get current stock levels and competitive pricing, it is best to visit findchips.com. The site allows users to compare options not only from Micro Commercial Components but also from other manufacturers, enabling an informed purchasing decision.