Overview of 1N5711 by STMicroelectronics
The 1N5711 is a Schottky diode designed for RF and ultrafast switching applications, with a reverse voltage of 70 V and a forward current of 15 mA. Its package type is DO-35, a small and durable glass body that encapsulates the silicon diode element. As a member of the Rectifier Diodes sub-category, this component is particularly noteworthy for its fast switching capabilities, a vital feature for high-frequency or high-speed applications.
Produced by STMicroelectronics, the 1N5711 offers robust performance attributes including a maximum forward voltage of 0.41 V and maximum power dissipation of 0.43 W. It operates within a broad temperature range from -65 °C to 200 °C. Additionally, it is characterized by “FAST SWITCHING” as an additional feature, supporting its efficient use in rectifying and frequency conversion applications.
Industry Applications for 1N5711
The functionality and specifications of the 1N5711 suggest its potential utility in several high-rel standards industries. It’s important to note that these potential applications should be reviewed and verified by engineering and design teams particular to each industry to ensure compliance with industry standards and specific requirements:
- Space Technology: The 1N5711 could potentially be incorporated into satellite communication systems where fast switching diodes are needed to modulate signals or convert frequencies efficiently. Its broad temperature range and fast switching attributes might be advantageous in the extreme conditions of outer space.
- Aerospace: In aerospace applications, components with reliable performance under extreme temperatures are crucial. This diode might be used in environmental control systems or communication instruments aboard aircraft, where durability and reliability are non-negotiable.
- Defense: The 1N5711 could be utilized in defense equipment, potentially in communication devices or radar systems. Its fast switching capability ensures swift signal transfer that is crucial for defense technology reliability.
Note that these potential industry applications are solely illustrative and require comprehensive analysis by the respective engineering teams to establish suitability and performance under specified industry standards.
About STMicroelectronics
STMicroelectronics, a global leader in semiconductor solutions, specializes in developing advanced technology across a broad range of electronics applications. Among their offerings, the company provides a wide range of diodes including Rectifier Diodes. The 1N5711 exemplifies STMicroelectronics’ commitment to delivering high-performance diodes that meet varied technological requirements, featuring attributes like fast switching speeds, high temperature tolerance, and reliable performance in harsh environments.
Where to Find 1N5711 by STMicroelectronics
For sourcing the 1N5711 Schottky diode, potential buyers should consult an electronic component distributor. As of prior listings, it has been available through distributors including New Advantage Corporation, LCSC, EBV Elektronik, and DigiKey. However, stock levels and pricing are subject to change, and it’s recommended to visit findchips.com to verify current availability and compare options. Additionally, if alternatives to the 1N5711 are required, Rectifier Diodes section on findchips.com can be used to explore other products by STMicroelectronics or different manufacturers.