1N5825 by Microchip Technology Inc

Overview of 1N5825 by Microchip Technology Inc.

The 1N5825 is a Schottky rectifier diode designed for various electronic applications. This particular diode features a maximum repetitive reverse voltage (V(RRM)) of 40V and can handle a forward current of up to 5A. The device is based on silicon technology and is characterized by its fast switching capabilities and low forward voltage drop, making it suitable for high-frequency applications.

The 1N5825 is compliant with ROHS standards, indicating its suitability for environmentally responsible manufacturing practices. It is classified as an active part in terms of lifecycle, ensuring that it is currently available for procurement. With a maximum forward voltage drop of 0.52V, this diode can efficiently manage power without significant energy loss. The diode configuration is single-phase with one element, which simplifies its integration into a wide range of designs.

This component has an operational temperature range of -65°C to 125°C, making it versatile enough for use in varied environmental conditions. Furthermore, its package style is long-form with an axial terminal positioning, which lends itself well to various circuit layouts. The part is not surface-mounted, which may influence its choice in designs favoring through-hole components.

Industry Applications for 1N5825

The 1N5825 might find potential applications across various industries given its specifications and properties. Below are several sectors where this rectifier diode could be utilized:

  • Automotive: The 1N5825 might be suitable for automotive applications, particularly in circuits requiring fast recovery from diode switching events. Potential use cases could include power supply circuits or battery charging systems. However, it is essential to verify any compliance with industry standards like AEC-Q100 for automotive reliability.
  • Consumer Electronics: In consumer electronics, this diode could potentially be used in power supply units for devices such as televisions, gaming consoles, or laptops. The low forward voltage drop of 0.52V may aid in reducing energy loss in these applications, enhancing overall efficiency.
  • Industrial Automation: The 1N5825 might be applicable in industrial systems that require rectification of AC signals to DC. Use cases could include motor drives or power converters, where the diode could assist in managing current loads effectively.
  • Telecommunications: This diode might be integrated into telecommunications equipment, possibly for regulating power supplies or in data communication lines where signal integrity and quick response times are crucial.
  • Home Automation: As the trend toward smart homes continues, the 1N5825 could play a role in devices controlling lighting or HVAC systems, particularly in applications where integrated circuits require efficient power management.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, particularly known for their wide range of electronic components, including Rectifier Diodes. The company has a comprehensive portfolio that supports various applications across multiple industries. Their focus on innovation and quality ensures that components like the 1N5825 meet the needs of modern electronic designs.

Microchip Technology Inc. manufactures several similar components, such as other Schottky diodes that may offer various voltage and current ratings tailored for specific applications, ensuring a broad selection for design engineers. Their commitment to quality and compliance with industry standards further strengthens their presence in the market, making them a reliable source for rectification solutions.

Research Price and Stock for 1N5825 by Microchip Technology Inc on Findchips.com

1N5825, it is advisable to research stock and pricing on Findchips. This platform provides real-time inventory and pricing from numerous authorized distributors. The Rectifier Diodes section can also be used to find alternate parts that might serve similar applications offered by Microchip Technology Inc or other manufacturers.

Some of the distributors where this part has historically been available include:

  • Master Electronics
  • Avnet Silica
  • Mouser Electronics
  • Arrow Electronics

However, stock levels and pricing fluctuate, so it is crucial to refer to Findchips for the most current data before making procurement decisions.

Compare pricing for 1N5825 and other Rectifier Diodes at findchips.com