Overview of 1N914BWS by onsemi
The 1N914BWS is a small signal diode designed for general-purpose applications, featuring a compact SOD-323FL package. This diode has a single diode configuration and is optimized for low voltage applications, as indicated by its repetitive peak reverse voltage rating of 75V. With a maximum average forward current of 200 mA and a forward voltage drop of up to 1V, this component operates efficiently in a variety of electronic circuits. The diode is characterized by a fast reverse recovery time of just 4 nanoseconds, making it suitable for applications that require rapid switching. Furthermore, it can handle forward surge currents of up to 4A, which provides considerable flexibility in terms of application requirements.
The 1N914BWS is ROHS compliant and is built using silicon as the diode element material, ensuring reliable performance in electronic configurations where strict compliance with environmental standards is necessary. Given its active part life cycle status, this diode is readily available for procurement. The diode’s construction includes a plastic/epoxy package material which supports a maximum operating temperature of 150°C, broadening its scope of applications significantly.
Industry Applications for 1N914BWS
The 1N914BWS small signal diode might find applications across several industries, thanks to its versatile characteristics. Below are a few potential industries that could benefit from integrating this component into their systems:
- Electronic Manufacturing: This diode might be suitable for use in various electronic products such as power supplies, rectifiers, and inverters. Its low forward voltage drop and quick recovery time make it a potential candidate for high-frequency applications, where minimizing power loss is critical.
- Communication and Networking: In the realm of communication devices, the 1N914BWS could be used in signal processing applications, where small signal diodes are often deployed for switching and modulation tasks. The diode’s small package size also allows for efficient space utilization on PCBs in densely packed communication hardware.
- Aerospace and Defense: While it is important to conduct additional verification regarding military specifications, this small signal diode could possibly have applications in satellite communication systems and avionics, where reliable performance and rapid switching capabilities in a compact form factor are desired. Design teams might consider the diode’s specifications in high-reliability environments.
- Education and Research: Academic institutions and research laboratories could utilize the 1N914BWS in various experimental setups or educational projects that involve circuits, especially for teaching fundamental concepts related to diodes and semiconductor behavior.
It is crucial to note that these potential applications are illustrative and require further analysis by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a recognized manufacturer in the semiconductor industry, specializing in diode technology as part of its extensive product portfolio. The company offers a wide range of Rectifier Diodes that serve diverse electronic applications. The 1N914BWS is among the many small signal diodes produced by onsemi, showcasing their commitment to developing components that align with modern electronic standards. In addition to the 1N914BWS, onsemi manufactures similar parts designed for high efficiency and reliability in various electronic circuits, potentially enhancing device performance while meeting environmental compliance requirements.
Where to Find 1N914BWS by onsemi
- Wuhan P&S
- Mouser Electronics
- DigiKey
- Newark
It is essential to note that stock availability may vary across distributors, so it is advisable to check findchips.com for the most accurate and updated information regarding this component, as well as for similar Rectifier Diodes that may offer alternative solutions from various manufacturers.