Overview of 1SMA5929BT3G by onsemi
The 1SMA5929BT3G Zener diode is a 1.5W, 15V device packaged in a DO-214AC (SMA) surface mount format. This part is designed to provide voltage regulation with a nominal Zener voltage of 15V and features a power dissipation capability of 1.5W. It’s equipped with two pins, suitable for a range of electrical circuits that necessitate specific voltage regulation functions. Manufactured by onsemi, this component falls within the 1SMA5929BT3 series and is noteworthy for its Zener voltage tolerance of ±5%. The ability to operate within a wide temperature range of -65°C to +150°C makes it versatile for numerous applications. The diode is also RoHS compliant, reflecting adherence to environmental standards by limiting hazardous substances in its manufacturing.
Fabricated from silicon material, it embodies a unidirectional configuration, meaning it allows current to flow effectively in one direction, which is characteristic of Zener diodes. It features dynamic impedance maximum of 9 Ω, ensuring stable operation under varying current conditions. Additionally, its moisture sensitivity level of 1 signifies its robustness in moist environments, making it a suitable choice for applications exposed to such conditions. This diode’s surface mount packaging facilitates streamlined assembly processes, particularly in automated manufacturing environments, highlighting its relevance in contemporary electronic design and production. Furthermore, the part is characterized as active in its life cycle, indicating its ongoing manufacture and availability in the electronics market.
Industry applications for 1SMA5929BT3G
The particular attributes of the 1SMA5929BT3G Zener diode suggest its suitability for a myriad of applications across various industries. Here are some potential use cases:
-
Telecommunications: This diode could potentially be employed in telecommunications equipment to manage voltage regulation, safeguarding sensitive components from voltage spikes. Its wide operating temperature range and stability over variations in current might make it an apt choice for outdoor telecommunications hardware.
-
Consumer Electronics: Given its power dissipation properties and compact surface-mount packaging, the diode might find applications in consumer electronics such as smartphones and laptops, offering protection against overvoltages and ensuring the longevity of these devices.
-
Automotive: The robustness of the 1SMA5929BT3G could potentially make it suitable for automotive applications, where electronics are subjected to harsh environments. Its capability to stabilize voltage could be critical in automotive sensor circuits, navigation systems, and entertainment units.
-
Industrial Automation: Industrial control systems, which require precise voltage regulation for optimal operations, might benefit from integrating this diode. Its high thermal tolerance and efficiency in power regulation can be advantageous in environments experiencing significant temperature fluctuations.
Note that these potential industry applications are purely illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About onsemi
Onsemi is a prominent manufacturer in the semiconductor industry, specializing in a wide range of components including diodes, transistors, sensors, and more, with Zener diodes being a key part of its portfolio. Onsemi is known for its commitment to innovation, environmental sustainability, and enhancing energy efficiency through its products. The 1SMA5929BT3G is a testament to this, being part of a broad line of Zener diodes that cater to a variety of voltage regulation needs in electronic circuits.
Onsemi products, including their Zener diodes, are distinguished by their reliability, high performance, and adherence to stringent environmental standards, making them suitable for a wide range of applications across the aforementioned industries and more. Additionally, onsemi’s commitment to quality is demonstrated through rigorous testing and compliance with major international standards, ensuring their components meet global requirements.
Where to Find 1SMA5929BT3G by onsemi
To procure the 1SMA5929BT3G Zener diode or explore alternatives, findchips.com is an invaluable resource. By gathering data from multiple distributors, FindChips offers up-to-date stock levels, pricing, and specifications for a vast array of components, including Zener Diodes. Historically, this part has been available through distributors such as Win Source Electronics, EBV Elektronik, Avnet Asia, and Mouser Electronics, among others. However, for the most current availability, pricing, and distributor options, visiting findchips.com will provide the necessary information to make an informed procurement decision.