Overview of 2-147747-0 by TE Connectivity
The 2-147747-0 by TE Connectivity is a 40-position modular vertical surface mount connector featuring a gold-plated finish of 30 microns. This component falls under the subcategory of Headers and Edge Type Connectors and is considered ideal for applications requiring durable and reliable connection solutions. This connector boasts a receptacle body style, and its contacts are housed within a black, glass-filled polyester insulator. The design includes compliant board locks for secure mounting, indicating its suitability for printed circuit board (PCB) applications. Moreover, the connector is rated for operation between -65°C to 125°C, supporting environments subject to temperature fluctuations.
Importantly, the 2-147747-0 is non-compliant with European Union’s RoHS directive and is recognized by CSA and LR standards, illustrating its recognition for safety and quality performance standards. According to data from findchips.com, the current factory lead time for acquiring this part is approximately 16 weeks and 1 day as of the current writing, underlining the importance of planning for procurement considerations well ahead.
Industry Applications for 2-147747-0
The 2-147747-0 connector, due to its robust design, versatile specifications, and operational temperature range, could potentially find applications across various high-demand sectors:
- Industrial Automation: In automated production lines, reliable connector systems are paramount. The durability and compliance features of the 2-147747-0 may potentially meet the rigorous demands of industrial control systems. Connectors in these environments typically need to withstand repetitive mechanical usage and temperature deviations, which aligns well with the specifications of this particular model.
- Renewable Energy: Systems such as solar inverters or wind turbine controls could potentially utilize the 2-147747-0. The connector’s high insulation resistance and temperature range might be suitable for the varying environmental conditions typical of renewable energy equipment.
- Robotics and Drones: The compact and robust design of this connector possibly supports the use within smaller, precision-required devices such as drones and robotics. Its board mounting option with compliant board locks provides a secure mechanical fit, which is crucial for applications involving movement and vibration.
Note that these potential industry applications are conceptual and require validation and detailed analysis by engineering teams to ensure compliance with specific industry standards and performance requirements.
About TE Connectivity
TE Connectivity Ltd. is a global technology leader in designing and manufacturing connectors and sensors for harsh environments. TE Connectivity’s Headers and Edge Type Connectors range encompasses a wide variety of products including the 2-147747-0, targeted at diverse applications from consumer electronics to automotive and industrial equipment. The company’s focus on engineering advanced solutions that can meet the tough requirements of such applications has positioned it as a preferred vendor in the connectors market.
Where to Find 2-147747-0 by TE Connectivity
To procure the 2-147747-0 component, potential buyers can visit the comprehensive electronics sourcing tool findchips.com. On the site, users can find current stock levels, compare pricing, and explore availability across multiple distributors. While the part historically has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and RS, prospective customers should verify current availability and pricing directly via findchips.com. Additionally, the platform also allows the comparison of alternative parts in the Headers and Edge Type Connectors category, potentially offered by TE Connectivity or other reputable manufacturers.