Overview of 2-1734592-8 by TE Connectivity
The 2-1734592-8 by TE Connectivity is an FFC/FPC connector, designed to facilitate connections between flexible printed circuits (FPC) and flat flex cables (FFC) within electronic devices. The connector features a receptacle with 28 positions in a single row. With a contact gender of female and contact position on the bottom, these connectors are suitable for surface mount attachment to a printed circuit board. This part has a pitch spacing of 0.5 mm, indicating the distance between each contact is relatively fine, making it suitable for high-density applications. The body dimensions include a breadth of 0.2 inches, a depth of 0.08 inches, and a length of 0.765 inches. Furthermore, it complies with RoHS standards and is lead-free, indicating its production follows specific environmental criteria.
Noteworthy properties of this connector include a nominal operational temperature range of -40 °C to 85 °C, an insulation resistance of 50,000,000 Ohms, and contact resistance capped at 35 mΩ. It supports a rated current of 0.5A. The receptacle utilizes liquid crystal polymer as its insulator material, recognized for high durability and thermal stability. The 2-1734592-8 is categorized under the Headers and Edge Type Connectors, emphasizing its use for establishing connections at the interface of devices.
It’s important to note that the 2-1734592-8 is now listed as obsolete, which means it has been phased out by the manufacturer in terms of mass production. Manufacturers and designers should consider this status during procurement processes and design stages.
Industry Applications for 2-1734592-8
The 2-1734592-8 connector potentially fits into various industry applications, particularly where compact and reliable connections are crucial. Below are examples of industries where it could potentially be used and the rationale behind each:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such connectors due to their compact size and reliable connection capabilities. Given the high insulation and low contact resistance of the 2-1734592-8, it could help enhance the performance and longevity of consumer electronics holding these attributes.
- Renewable Energy: In renewable energy applications, especially in smaller, intelligent controllers and monitoring devices used in solar panels, connectors like the 2-1734592-8 could potentially provide the necessary resilience and stability in physical connections. The temperature range and durability specifications could make it suitable for environments exposed to various climatic conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a major player in the electronics industry, particularly known for its wide range of high-quality connectors and sensors. Within the realm of connectors, particularly noteworthy is their variety within the Headers and Edge Type Connectors subcategory. They are recognized for producing reliable and durable parts like the 2-1734592-8, along with other parts that cater to a broad range of applications and industries. TE Connectivity focuses on engineering excellence and innovation, which aligns them with the evolving and challenging demands of the electronic parts marketplace.
Where to Find 2-1734592-8 by TE Connectivity
For procurement professionals and engineers seeking to acquire or evaluate the 2-1734592-8 connector, it is recommended to research via our site, findchips.com. Here you can find not only detailed part information but also up-to-date stock levels and pricing across various distributors. Historically, this part has been listed at distributors including Master Electronics, Avnet Abacus, Sager, TME, TTI, Verical, Onlinecomponents.com, RS, Mouser Electronics, and Newark. However, to see current availability, users are encouraged to visit findchips.com.
To explore alternate parts similar to 2-1734592-8 by TE Connectivity or other manufacturers, one should utilize the site’s feature for searching Headers and Edge Type Connectors.