Overview of 2-208224-1 by TE Connectivity
The 2-208224-1 is a circular connector designed as a receptacle assembly with a size specification of 23-37. This component is constructed as a 37-position panel mount receptacle featuring a female connector configuration. The connection interface employs a threaded coupling type, which offers secure connections in various applications. The insulator of the connector is made from polyamide 66, offering durability and resistance to temperature variations, with an operating temperature range from -55 °C to 105 °C.
Furthermore, the 2-208224-1 is designed for general purpose use, which allows for versatility in its applications. The part is compliant with various environmental standards, including RoHS and REACH, indicating that this connector is free from lead and meets environmental regulations. With an active part life cycle, it is widely accessible for various projects. Note that as of the current writing, the factory lead time is approximately 22 weeks and 3 days.
Industry Applications for 2-208224-1
The 2-208224-1 might find usage across multiple sectors due to its robust design and specifications. The following are a few potential industry applications where this component could be relevant:
- Aerospace and Defense: The robust construction and high-temperature ratings suggest that this connector could potentially be used in aerospace applications, such as onboard aircraft systems or ground support equipment. Its 37 positions may allow for effective data and power management in complex systems.
- Industrial Automation: In environments where machinery operates under extreme conditions, the 2-208224-1 could serve in automation systems, connecting different components reliably. Its threaded design might offer added stability, assuring connections in vibrating environments.
- Telecommunications: This component might be utilized in telecommunications equipment where multiple signals need to be managed efficiently. With 37 positions, it could potentially handle numerous input and output channels in a compact form factor.
- Medical Equipment: Depending on specific application requirements and regulatory compliance, this connector may find its way into medical devices. Its reliability and safety standards could support connections in diagnostic machinery or imaging systems.
- Consumer Electronics: Potentially, the 2-208224-1 could be used in higher-end consumer electronics that require robust connectivity options, such as gaming consoles or PC peripherals.
It is important to note that these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams for adherence to specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide range of electronic components, including Other Circular Connectors. The company is known for engineering solutions that meet the needs of various industries, and their products are designed to provide reliable, efficient, and safe connections in challenging environments. The 2-208224-1 fits within their extensive portfolio of connectors that focus on durability and functionality.
TE Connectivity manufactures similar parts such as various circular connector series, which also offer different configurations and specifications suitable for diverse applications. Their commitment to innovation and quality helps ensure that connectors like the 2-208224-1 can support today’s advanced technological requirements.
Where to Find 2-208224-1 by TE Connectivity
Interested parties may research where to purchase the 2-208224-1 on findchips.com. This resource can assist in identifying current stock levels and pricing for this component. Users can also explore the Other Circular Connectors page, where they might find alternate parts to the 2-208224-1 that are offered by TE Connectivity or other manufacturers.
Historically, this part has been available through several distributors, including:
- Master Electronics
- Sager
- Bristol Electronics
- TTI
- Avnet Americas
- Heilind Electronics – Europe
However, it is advised to check findchips for up-to-date availability and pricing, as stock levels may fluctuate.