Overview of 2007194-1 by TE Connectivity
The 2007194-1 electronic component made by TE Connectivity is a single-port, Through Hole Cage Assembly for SFP+ interfaces known as SFP+ 1×1 Cage Assembly, PCI, Solder Tail. This part is used in Small Form-Factor Pluggable (SFP+) applications, which is prevalent in telecommunications and data communications. Its features include a Nickel Silver Alloy material and it supports a solder mount type with through-hole connectors, providing robust physical and thermal protection to the SFP+ modules housed within. The cage has a port configuration of 1 x 1 (Single), without a heat sink or light pipes, enhancing its suitability for streamlined applications where these features are managed elsewhere.
Specific attributes such as its RoHS compliance and absence of lead, as indicated by “Pbfree Code: Yes” and “Rohs Code: Yes”, make it environmentally friendly and safe for use in various markets globally. Additionally, its broad operating temperature range from -55 °C to 105 °C permits deployment in environments experiencing extreme conditions. As of the current writing, the typical factory lead time for this product is 19 weeks.
Industry Applications for 2007194-1
The 2007194-1 by TE Connectivity, given its specifications and attributes, might potentially serve a variety of industries:
- Telecommunications: This component could be integral in creating the infrastructure for data centers that require high-speed data transmission capabilities. The SFP+ interface ensures compatibility with network devices that support high-throughput fiber optic communication.
- Computing and Data Storage: In servers and storage devices that require reliable and fast communications interfaces, this cage assembly might be used to house connectivity modules that facilitate these functions.
- Consumer Electronics: For advanced computing devices, such as high-performance computers or gaming consoles, which might demand enhanced connectivity solutions, this part could be used to incorporate fiber connectivity for high-speed internet access or inter-device communication.
It is important to note that these potential industry applications are conceptual and would require verification by engineering teams to ensure compliance with industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, frequently innovating in the field of electronic connectors. Their products, particularly under the Assembly Items category, often include connector accessories and support modules designed to enhance the performance and reliability of electronic assemblies. The 2007194-1 is a clear representation of this dedication, delivering functionally robust and environmentally compliant components. TE Connectivity offers a comprehensive selection of connector support solutions, carefully designed to meet varied industry standards and performance requirements.
Where to Find 2007194-1 by TE Connectivity
To find the 2007194-1 by TE Connectivity, prospective buyers should consider researching on FindChips.com where they can find up-to-date stock levels and pricing information. In the past, distributors such as Master Electronics, LCSC, Avnet, and DigiKey have carried this part. However, availability can vary, and direct checking on FindChips will provide the most current availability and pricing. Additionally, for those looking for alternate parts, the Assembly Items link on FindChips can be a valuable resource to explore similar components from TE Connectivity or other manufacturers.