Overview of 2007198-1 by TE Connectivity
The 2007198-1 is an SFP+ 1×1 cage assembly designed for press-fit, through-hole mounting, underlining TE Connectivity’s commitment to providing innovative solutions for high-speed data communications. This particular model, which does not include a heat sink or light pipes, is engineered for single port configuration. Its design caters to the increasing demand for higher data rates and enhanced system performance in networking and telecommunications equipment.
Constructed from nickel silver alloy, this SFP+ (Small Form-Factor Pluggable Plus) connector cage offers durability and superior performance with an operating temperature range from -55°C to 105°C, ensuring reliability in a wide variety of environmental conditions. Compliance with RoHS (Restriction of Hazardous Substances) indicates a commitment to environmental sustainability by reducing the presence of harmful materials. The absence of international conformity with DIN, IEC, and MIL standards highlights its specialized application scope. The terminal type is listed as compliant fit, emphasizing ease of installation without the need for soldering, which can streamline the manufacturing process.
Industry Applications for 2007198-1
The versatility of the 2007198-1 makes it potentially suitable for a variety of industries where high-speed data transfer is crucial. Despite the potential for broad application, it is important to remember that suitability always depends on specific project requirements and should be confirmed by engineering and design teams. Below are illustrative examples of industries where parts like the 2007198-1 might find application:
- Telecommunications: The need for high-speed data transmission in telecommunications infrastructure potentially makes the 2007198-1 suitable for network equipment such as routers, switches, and modems, where SFP+ connectors play a crucial role in connectivity.
- Computing and Data Storage: In server farms and data centers, SFP+ connectors like the 2007198-1 might be used in networking hardware to facilitate fast data transfer rates between servers and storage devices, improving efficiency and bandwidth.
- Industrial Automation: Automated systems that require high-speed communication between devices could potentially utilize the 2007198-1 for its reliable connectivity and robust physical construction, ensuring consistent operation in various environmental conditions.
- Consumer Electronics: High-performance computing devices and gaming consoles requiring quick data transfer speeds might find the 2007198-1 suitable for internal data communication, although its usage would be highly dependent on the specific hardware design requirements.
These potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant presence in the Assembly Items subcategory of Connector Support. The company specializes in the development of innovative products like the 2007198-1 that address the challenges of a highly connected world. TE Connectivity’s products are designed to withstand the rigors of industrial, automotive, and data communication applications, among others, showcasing the company’s commitment to reliability, performance, and sustainability.
With its extensive product lineup, TE Connectivity offers solutions ranging from wire and cable to connectors and sensors, covering a wide array of applications in various industries. The company is recognized for its engineering expertise, which allows it to develop products that meet stringent requirements, including environmental and operational challenges.
Where to Find 2007198-1 by TE Connectivity
To purchase the 2007198-1 or explore alternative parts within the Assembly Items category, you should consider leveraging resources like findchips.com. This platform enables users to compare current stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Perfect Parts Corporation, Master Electronics, and DigiKey, among others. However, for the most up-to-date information on availability and pricing, it is recommended that interested parties consult findchips.com directly.