Overview of 205090-1 by TE Connectivity
The 205090-1 is a female crimp contact designed by TE Connectivity, characterized by its high-density (HD) design for effectively managing signal transmission within a compact space. Fabricated from a copper alloy and featuring a mating surface of gold over nickel, this contact ensures reliable, corrosion-resistant connections. It supports a wire gauge range of 20 AWG (American Wire Gauge) to 24 AWG, catering to a breadth of signal strengths with a rated current of 7.5 A. Its operational temperature range spans from -55 °C to 125 °C, accommodating various environmental conditions. Notably, this part has an active life cycle status, with a factory lead time of 13 weeks and 2 days, as of the current writing.
Industry Applications for 205090-1
Given its specifications and design features, the 205090-1 can be potentially utilized across a diverse array of applications and industries. Some of these include:
- Security and Surveillance: This contact may be suitable for connecting sensors and cameras where reliable, high-quality connections are paramount for the integrity of security systems.
- Industrial Automation: Its capacity for handling moderate power and signal transmission makes it appropriate for various automated machinery and control systems, where continuous, error-free operation is essential.
- Financial Technology (Fintech): In fintech applications such as ATMs and card readers, the durability and reliability offered by the gold over nickel plating may be particularly valuable.
- Electronic Manufacturing: This contact could be used in the manufacturing of electronic components and devices, especially where precision and high-density connections are required.
- Communication and Networking: Its use may also extend to networking equipment, supporting the seamless transfer of data in complex infrastructure.
The 205090-1 is an effective solution for applications requiring compact, reliable connections, making it a versatile component in TE Connectivity’s portfolio.
About TE Connectivity
TE Connectivity is a global technology leader, specializing in connectivity and sensor solutions across a wide range of industries. Within the realm of Connector Support, and specifically in the subcategory of Assembly Items, TE Connectivity has cemented its reputation through the production of high-quality, reliable components like the 205090-1. Their products, known for innovation and durability, serve various applications ranging from automotive and aerospace to energy and industrial automation. TE Connectivity’s commitment to engineering excellence and its expansive product range make it a go-to manufacturer for connectors and related components.
Where to Find 205090-1 by TE Connectivity
To source the 205090-1, findchips.com is an excellent starting point for research. Not only does FindChips offer up-to-date stock levels and pricing, but it also allows you to compare options from various distributors. For alternative parts, the Assembly Items section offers a range of connector support components by TE Connectivity and other manufacturers. Historically, distributors including Newark, DigiKey, Avnet Americas, and Future Electronics have been sources for this part, though current availability can be confirmed through FindChips.