Overview of 206044-1 by TE Connectivity
The 206044-1 by TE Connectivity is a Circular Connector Plug Assembly, sized 17-14, and designed for a wide range of applications, leveraging its robust design and versatile features such as its solid backshell, polyethylene insulator material, and a black insulator color. It is engineered for male contacts with a straight mounting style, designed for cable mounting. Notable is its capability to operate within a temperature range from -55°C to 105°C and its polarization feature for optimal connection efficiency. It stands out with its general-purpose option, supporting a variety of compatible contacts like 66425-6; 66429-3, among others.
Particularly, its certification for RoHS compliance and the Pb-free designation ensures that it meets current environmental standards for safe use in electronic equipment. The 206044-1 is a key component in the connectors category, specifically classified on findchips.com under Other Circular Connectors. As of this writing, the factory lead time for the 206044-1 is approximately 9 weeks, indicating the time frame for manufacturing delivery.
Industry Applications for 206044-1
The 206044-1 part by TE Connectivity can potentially suit a wide variety of applications across multiple industries due to its versatile design and specifications. Here are some key sectors and use cases:
- Internet of Things (IoT) and Smart Cities: Its general purpose and robust design may be suitable for connecting devices and sensors involved in smart city infrastructure and IoT deployments.
- Transportation and Logistics: The durability and operating temperature range make it a potential fit for vehicles and logistic monitoring equipment, ensuring reliable connections in harsh conditions.
- Consumer Electronics: Used in audio, video systems, and gaming devices, this connector could provide the necessary reliability and performance for multimedia applications.
- Healthcare: The connector’s specifications match the needs for medical devices and healthcare monitoring equipment, given its quality and safety standards adherence.
Given its 600 V rated voltage and 115/230VAC mains connector rating, the 206044-1 ensures adaptability across different electronic equipment demands, enhancing its applicability in varied environments.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensor solutions, renowned for its wide range of high-quality products. Within the spectrum of connectors, including Other Circular Connectors, TE Connectivity offers innovative products such as the 206044-1. This part reflects the company’s commitment to manufacturing reliable and versatile connector components designed to meet the intricate requirements of modern applications across various industry sectors. TE Connectivity products are characterized by their durability, precision, and adherence to the highest industry standards, with the 206044-1 being a prime example of this dedication.
Where to Find 206044-1 by TE Connectivity
To purchase the 206044-1, the most reliable source would be via findchips.com. On FindChips, you can inspect current stock levels, get real-time pricing from multiple distributors, and compare alternatives. For similar parts offered by TE Connectivity or other manufacturers, check out the Other Circular Connectors on our site. Historically, the part has been available at distributors such as Newark, DigiKey, Mouser Electronics, and Avnet Americas. However, the exact stock and availability can vary, so it’s vital to check FindChips for the most current information.