Overview of 206136-1 by TE Connectivity
The TE Connectivity 206136-1 is a circular connector plug assembly designed for robust industrial applications. This specific part is categorized as a size 23, 7 position free hanging connector within the broader Other Circular Connectors subcategory. It features a circular industrial connector type with a cable-mount plug shell style. The body is built to accommodate seven contacts, and the coupling style is threaded, providing a secure connection suitable for various environments.
Manufactured by TE Connectivity, the 206136-1 is compliant with several standards, including RoHS and Pb-free codes. It ensures a sustainable approach in terms of materials and construction, which is increasingly relevant in modern electronic designs. With a factory lead time of 14 weeks from the date of writing, users may need to factor this into their procurement timelines. The part operates effectively within a temperature range of -55 °C to 105 °C, supporting a variety of environmental conditions.
This connector provides reliable electrical performance, rated for currents up to 32 A and voltages of 600 V, making it suitable for demanding applications. It features a polarized design for correct mating, and its insulator is made from glass-filled polyamide66, offering durability in challenging conditions. The 206136-1 supports crimp termination types and has multiple mounting options, highlighting its versatility.
Industry Applications for 206136-1
The 206136-1 connector by TE Connectivity could potentially find applications in various industries, particularly where robust circular connectors are required. Below are some potential industry applications:
-
Aerospace and Defense: The rugged design of the 206136-1 might be suitable for use in aerospace and defense equipment. Applications could involve avionics systems and ground support equipment where reliability and performance are critical. The high operating temperature range and strong electrical ratings could also accommodate the demanding requirements of this industry.
-
Telecommunications: In telecommunications, the 206136-1 could potentially be used in communication equipment that requires reliable connections in varying environmental conditions. Networks that involve ground stations, satellite terminals, or cellular towers might find this part advantageous due to its durability and electrical performance.
-
Space Technology: Given its robust features, this connector might be applicable in components used for space technology, such as satellites or space exploration vehicles. The part’s ability to withstand extreme temperatures and its cable mount design may support applications in this challenging field.
It is important to note that these potential applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, particularly in the field of connectors. The company has a strong reputation for manufacturing Other Circular Connectors designed for a variety of applications across multiple industries. Among their product offerings, the 206136-1 is part of the CPC series, which emphasizes versatility and reliability. TE Connectivity also produces various other connectors and components that meet the demands of industrial, automotive, and telecommunications applications, focusing on ensuring high standards of quality and compliance.
Research Price and Stock for 206136-1 by TE Connectivity on Findchips.com
For those interested in the pricing and availability of the 206136-1, it is recommended to visit Findchips.com. This platform provides updated information regarding stock levels and competitive pricing for this specific part. Historically, the 206136-1 has been available through various distributors, including:
- Neutron USA
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors have previously carried the part, users should verify the current stock levels directly on Findchips to ensure they can meet their procurement needs.