Overview of 206430-1 by TE Connectivity
The 206430-1 connector, produced by TE Connectivity, is a circular connector receptacle that comes with a 4-position panel mount. Distinguished by its threaded coupling style, this part is part of the CPC Series 1 range. The receptacle is designed to accommodate socket contacts without specifying the material or plating of the contacts directly, aiming to support a broad spectrum of applications. It is characterized by its ability to operate within a wide temperature range of -55 °C to 105 °C, which speaks to its robustness and reliability in varied operating environments. The connector supports a rated voltage of 600 V and comes in a receptacle body or shell style, designed primarily for straightforward panel mounting. The 206430-1 is ROHS compliant, ensuring it meets the latest environmental standards regarding the restriction of hazardous substances.
Added to its technical features are a number of specific attributes, such as compatibility with contacts like 66424-6; 66424-7; 66428-3; 66428-4; 66405-4. Its insulator material is made from polyethylene, and it comes in black. The connector does not conform to DIN, IEC, or MIL standards, indicating a more general-purpose application rather than specialized use. It’s noteworthy that this connector is equipped with a solid backshell type and features no EMI shielding. As of the current writing, the factory lead time for this component is 13 weeks, suggesting planning ahead is crucial when incorporating this connector into production schedules.
Industry Applications for 206430-1
The 206430-1 connector from TE Connectivity has potential applications across a variety of industries, given its general-purpose design and physical characteristics. Below are some potential industry applications, though it’s crucial to note that specific use cases must be assessed and verified by engineering and design teams for compliance with industry standards and requirements:
- Industrial Automation: The connector might potentially be used for connecting sensors and actuators in automated production lines. Its threaded coupling style provides a secure connection, which is crucial in environments subject to vibration.
- Consumer Electronics: Given its general-purpose nature and compatibility with a variety of contacts, this connector could possibly be used in the assembly of consumer electronic devices like home entertainment systems, where secure and reliable connections are required.
- Computing and Data Storage: The robust design and operational temperature range make the 206430-1 possibly suitable for connections inside computer hardware and data storage systems, particularly where space constraints exist and a reliable connection is needed.
- Transportation and Logistics: The connector might potentially be incorporated into electronic systems within vehicles or logistics infrastructure, contributing to the operational efficiency and reliability of transportation services.
- Electronic Manufacturing: As a component in manufacturing equipment, the 206430-1 could potentially offer reliable connectivity solutions, supporting the operational requirements of various manufacturing processes.
Note that these potential industry applications are only conceptual/illustrative. Verifying and analyzing the part’s suitability for specific applications is essential to comply with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of reliable and high-quality electronic components. Within the category of connectors, and specifically regarding Other Circular Connectors, TE Connectivity stands out for its vast portfolio that includes products like 206430-1, among others. TE Connectivity’s connectors are designed to meet the demands of various applications, from industrial machinery to consumer electronics, reflecting the company’s commitment to innovation, performance, and quality. The manufacturer’s expertise extends beyond other circular connectors, offering solutions that address complex challenges across a multitude of industries and applications.
Where to Find 206430-1 by TE Connectivity
For individuals or organizations looking to procure the 206430-1 connector, it is recommended to explore findchips.com. On this platform, you can not only find 206430-1 but also compare it with other Other Circular Connectors that TE Connectivity or alternative manufacturers may offer. Some of the distributors where the part has historically been available include Perfect Parts Corporation, New Advantage Corporation, Neutron USA, and Master Electronics among others. However, to get current stock levels and the most accurate pricing information, visiting findchips.com is advisable.