Overview of 206708-1 by TE Connectivity
The 206708-1 is a Circular Connector, specifically a CPC (Circular Plastic Connector) Plug Assembly of size 13-9, manufactured by TE Connectivity. This component falls under the category of Other Circular Connectors within the broader Connectors category. It is designed with a solid backshell type, a body depth of 1.08 inches, and a body diameter of 1.1 inches. The connector supports a crimp termination type and comes with female contact gender featuring round pin-socket (RND PIN-SKT) contact style without the inclusion of mating contacts. Its insulation is made from polyethylene with a black color finish. It is noteworthy for its threaded coupling type, allowing for secure and robust connection. This connector supports a general-purpose option, is not shielded for EMI, EMI does not conform to DIN, IEC, or MIL standards, yet it has a UL reference standard, indicating its compliance with certain safety criteria.
Industry Applications for 206708-1
The 206708-1 connector may be suitable for various applications across multiple industries, given its specifications and general-purpose design.
- Automotive: Given its operating temperature range (-55 °C to 105 °C) and durability, it could serve in vehicle internal connectors or in connectivity solutions for automotive sensors and control units.
- Industrial Equipment: Its 600 V rated voltage and the capacity to operate in challenging environments make it potential for power connections and signal transfer in manufacturing equipment, automation systems, and heavy machinery.
- Telecommunications: The connector’s general-purpose feature and compatibility with various contacts suggest it may be used in network infrastructure, including servers, switches, or base stations requiring reliable connections.
- Consumer Electronics: For applications requiring dependable yet straightforward connectivity solutions, such as in home entertainment systems or high-end audio equipment, where the quality of connection can directly impact performance.
The presence of a UL Flammability Code of 94V-0 indicates the part’s compliance with safety standards, which is critical for applications across these sectors.
About TE Connectivity.
TE Connectivity is a global technology leader known for its high-quality electronic connectors, sensors, and components for applications in a variety of industries. Within the realm of Connectors, and more specifically, Other Circular Connectors, TE Connectivity offers products like the 206708-1 that demonstrate their commitment to innovation, reliability, and safety. This part, along with similar parts manufactured by TE Connectivity, showcases the company’s expertise in crafting connectors that meet the rigorous demands of industrial, automotive, telecom, and consumer electronics sectors. Their products are designed with precision to ensure reliability in complex and demanding environments, underscoring TE Connectivity’s position as a key player in the provision of electronic connectors worldwide.
Where to Find 206708-1 by TE Connectivity
To source the 206708-1 Circular Connector, we recommend starting your search on FindChips.com. This online platform provides users with access to current stock levels, pricing from various distributors, and datasheets. For those interested in similar or alternative options, browsing through Other Circular Connectors on FindChips can yield a range of products from TE Connectivity or other manufacturers that may fit your specific needs. Historically, the part has been available from distributors such as Master Electronics, element14 Asia-Pacific, Avnet Asia, and Sager among others, but availability can vary. Hence, checking FindChips for the most up-to-date information is advisable.