208130-1 by TE Connectivity

Overview of 208130-1 by TE Connectivity

The 208130-1 is a male, circular connector receptacle featuring 4 contacts made with polyethylene. This part of the CPC series 1, designed by TE Connectivity, stands out for its panel mount plug circular connector shell style. The part supports a crimp pin circular contact type and employs a threaded coupling style. Although the contact material and mating contact finish specifications are not specified, this connector is noted for its compatibility with various contacts such as 66425-6, 66429-3, 164159-3, 164162-1, and 164162-2. It is designed for general purpose usage and comes with a solid backshell type, ensuring reliable mechanical protection for the crimp terminations. This component is RoHS compliant, indicating adherence to hazardous substance standards, important for a wide range of applications in electronics manufacturing. The 208130-1 is part of the broader category of Other Circular Connectors, fitting into a wide spectrum of electrical interconnect scenarios with its general-purpose option designation.

Industry Applications for 208130-1

The diverse characteristics of 208130-1 potentially qualify it for varied applications across multiple industries. This delineation includes healthcare, amongst others, aligning with its design features and compatibility. However, the named industry applications are only illustrative and demand verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Healthcare: In medical devices, the requirement for reliable and secure connections is paramount. The 208130-1 could potentially be used in equipment such as patient monitors or diagnostic devices where secure data transmission is critical. Its RoHS compliance is particularly relevant in this industry due to the stringent regulations around materials used in medical environments.
  • Industrial Control Systems: The solid backshell and general-purpose design of this connector may make it suitable for connecting sensors, actuators, and other control devices in an industrial setting. The threaded coupling ensures a secure connection that can withstand the vibrations and other physical stresses common in industrial environments.
  • Communications Equipment: Given its compatibility with a range of contacts and its secure threaded coupling, the 208130-1 might be utilized within communication devices, including base stations, routers, or switches, that require reliable connections for signal integrity.
  • Data Processing Systems: In the realm of computing and data systems, connectors like the 208130-1 might find applications in connecting peripheral devices or internal components where a durable and dependable connection is necessary for proper system functionality.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity stands as a leader in the realm of electronic connectors, bringing a broad spectrum of innovative solutions across multiple sectors, including the Other Circular Connectors subcategory. With the 208130-1 and other similar parts, TE Connectivity exemplifies its commitment to offering highly reliable and sophisticated connection solutions. The company prides itself on manufacturing connectors that serve a wide array of applications, from complex industrial machinery to precision medical devices. TE Connectivity’s emphasis on research, development, and adherence to stringent quality standards ensures their products meet the diverse needs of their global clientele.

Where to Find 208130-1 by TE Connectivity

To secure the 208130-1 connector for your application, start by researching through findchips.com. This platform allows you to compare pricing, check current stock levels, and obtain up-to-date availability information from a range of distributors. Historically, the connector has been available through distributors including Neutron USA, Master Electronics, Component Electronics, Inc, and Chip1Stop. However, availability can fluctuate, making it essential to verify current information on findchips.com. Additionally, you can explore Other Circular Connectors for alternative parts offered by TE Connectivity or other reputable manufacturers to ensure you find the best fit for your specific application requirements.

Compare pricing for 208130-1 and other Other Circular Connectors / Connectors at findchips.com