20VR6 by TE Connectivity

Overview of 20VR6 by TE Connectivity

The 20VR6 by TE Connectivity is a single phase EMI filter designed for general purpose applications. It supports a voltage rating of 250Vac and a current rating of 20A. Notably, this component is designed to accommodate frequencies from 0.15 MHz to 10 MHz, with an insertion loss at the minimum frequency rated at 5 dB and reaching up to 65 dB at the maximum frequency. This indicates its efficacy in a broad range of filtering applications.

This filter belongs to the electronic parts Mains Filters subcategory of Filters, showing its capabilities in mitigating electromagnetic interference (EMI) within a single-phase power supply. It features stud input and output terminals for secure mounting and connections, and it is panel mountable, measuring 135.6 mm in length, 106.7 mm in width, and 38.9 mm in height. It handles an operating temperature range from -10 °C to 40 °C, making it suitable for varying environmental conditions.

Its other certifications and standards, including UL, CSA, and VDE approvals, assure its reliability and safety in various applications. The part is also RoHS and REACH compliant, supporting global environmental and health standards. Notably, the 20VR6 has a factory lead time of 18 weeks and 2 days as of the current writing, reflecting its production and delivery timescale.

Industry Applications for 20VR6

The 20VR6 by TE Connectivity is a versatile component that could potentially be applied in several key industries, particularly where EMI control is crucial. Below are theoretical applications of this filter in three specific industries:

  • Energy and Power Systems: In energy generation and distribution, it is critical to maintain the integrity of the electronic signals. The EMI filtering capabilities of the 20VR6 could potentially be useful in protecting sensitive instrumentation from electromagnetic disturbances that can occur in high-power environments.
  • Renewable Energy: For solar inverters or wind turbine controllers, maintaining precise control and operation is essential. The potential use of an EMI filter like the 20VR6 might help in mitigating the noisy interference that can affect the performance of these systems.
  • Automotive: In the automotive sector, components should typically meet stringent standards, including those like AEC-Q100. Although this part does not specifically list these standards, if tested and applicable, it might potentially be used in vehicle electrical systems to filter EMI and ensure reliable function of electronic devices and sensors.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader known for its robust range of electronic components and solutions. Among these, their offerings in the field of Filters and specifically in Mains Filters are integral to addressing electromagnetic and radio frequency interference across multiple applications. In the manufacturing of 20VR6 and similar parts, TE Connectivity demonstrates its commitment to providing high-quality products that meet stringent industry standards. Their products are designed to ensure performance reliability and safety in crucial electrical and electronic applications, reflecting their expertise and innovation in the filtering solutions sector.

Where to Find 20VR6 by TE Connectivity

To purchase the TE Connectivity 20VR6 filter, or to look for alternative Mains Filters, findchips.com is a reliable resource. This part has historically been available at distributors including Master Electronics, Sager, Interstate Connecting Components, and TTI. However, it is advisable to check the current stock levels and pricing on findchips.com to find the most accurate and up-to-date information.

Compare pricing for 20VR6 and other Mains Filters at findchips.com