Overview of 210-13-308-41-001000 by Mill-Max Mfg Corp.
The 210-13-308-41-001000 is an 8-pin DIP socket with solder tail that offers a communication framework for integrated circuits in DIP8 packaging. This part, manufactured by Mill-Max Mfg Corp, has a contact finish of gold over a nickel barrier, which aids in corrosion resistance and ensures a reliable electrical connection. Its robust plastic housing and low-profile build are suited for small-scale, high-density installations, which are essential in modern electronic devices.
Notable for its compliance with several critical environmental and operational standards, the 210-13-308-41-001000 is both RoHS and REACH compliant, with a “Pbfree” and “Yes” status in lead-free designation, signifying its fabrication under stringent environmental regulations.
Industry Applications for 210-13-308-41-001000
The diverse attributes of the 210-13-308-41-001000 may allow its application across various industries where robust and compact connection solutions are needed:
- Consumer Electronics: Devices such as home audio systems and personal computers might benefit from this type of DIP socket due to its reliability and low-profile characteristic, which could potentially facilitate easier device assembly and durability.
- Computing and Data Storage: In server farms and data centers, the reliability provided by the gold-plated contacts could potentially contribute to improved connection stability in data processing units.
- Telecommunications: Essential in deployment within devices like modems and routers, the use of this socket could potentially promote enhanced reliability and network stability.
Note that these potential industry applications are illustrative and require verification by engineering and design teams to ensure compatibility with specific requirements and standards.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp. is a prominent provider in the Sockets and Chip Carriers subcategory, with a focus on crafting high-quality, reliable connection solutions for a plethora of electronic applications. Their catalog is rich with a variety of components including pin sockets, spring-loaded connectors, and the 210-13-308-41-001000. Known for superior build quality and compliance with environmental standards, Mill-Max’s parts are developed and manufactured to meet rigorous demands of an ever-evolving electronics market.
Where to Find 210-13-308-41-001000 by Mill-Max Mfg Corp
To purchase the 210-13-308-41-001000, potential buyers should consider visiting findchips.com. Here, they can find current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Sager, Bisco Industries, and DigiKey, among others. Although stock availability may change, Findchips provides a comprehensive, up-to-date overview of where these parts can be sourced.
Additionally, for those looking for variations or similar parts from Mill-Max or other manufacturers, the Sockets and Chip Carriers page on Findchips can be an excellent resource.