211767-1 by TE Connectivity

Overview of 211767-1 by TE Connectivity

The 211767-1 is a circular connector receptacle designed for various applications where reliable connectivity is crucial. This part is classified under the category of Other Circular Connectors, specifically within the CPC (Circular Plastic Connector) Series. It features a size 17 shell with 9 positions, making it suitable for configurations requiring multiple contacts. The connector type is defined as circular industrial, and it is equipped with a flange mount receptacle style, which is often preferred for space-constrained installations or where secure attachment is needed.

Manufactured by TE Connectivity, the 211767-1 is designed to comply with various industry standards. It is RoHS compliant, indicating that it meets strict environmental regulations concerning hazardous substances. The part is also Pb-free, reinforcing its commitment to sustainability. The operational temperature range of the component is broad, from -55 °C to a maximum of 105 °C, making it appropriate for various environments.

Additional features include the capability for crimp termination and a polarized design, ensuring correct orientation during installation. The connector’s rated voltage is up to 600 V, catering to high voltage applications. The part is part of an active lifecycle, emphasizing its reliability and relevance in current technology. At the time of this writing, there is a factory lead time of approximately 11 weeks and 3 days, which users should consider when planning for production timelines.

Industry Applications for 211767-1

The 211767-1 could find applications in various industries due to its versatile design and specifications. Below are potential applications in several fields:

  • Energy and Power Systems: The robust design and high voltage rating of the 211767-1 might make it suitable for use in power distribution systems, renewable energy installations, or backup power sources. Its crimp termination style could facilitate secure connections in applications such as circuit breakers or power panels.
  • Transportation and Logistics: In the transportation sector, the connector might be employed in electronic systems within vehicles or transportation infrastructure. For example, it could potentially be used in electric vehicle charging systems or management systems for fleet vehicles, given its environmental resilience and secure coupling mechanism.
  • Renewable Energy: The durability and operability over a wide temperature range could mean that the 211767-1 is suitable for use in solar inverters or wind turbine systems. Its 9-position configuration might facilitate connections between various electrical components within these systems, enhancing energy efficiency.
  • Automotive Applications: Should the part be compliant with automotive industry standards such as AEC-Q100 or AEC-Q101, it might find use in automotive electronic control units or lighting systems. The ability to withstand a wide temperature range and potential vibrations could be essential for robust vehicle applications.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, producing a wide range of components that cater to diverse industries, including industrial, automotive, aerospace, and communications. Within the realm of connectors, TE Connectivity specializes in the design and manufacturing of various products, including circular connectors, rectangular connectors, and fiber optic solutions.

The 211767-1 is part of TE Connectivity’s CPC series, which includes connectors designed for high-performance applications that require reliable and robust electrical connections. Other similar parts produced by TE include connectors with varying pin configurations and mounting styles, ensuring versatility for different designs and applications. TE Connectivity’s extensive experience and adherence to international standards make it a notable manufacturer in the connector space.

Research Price and Stock for 211767-1 by TE Connectivity on Findchips.com

211767-1, it is advisable to research stock levels and pricing on Findchips.com. This platform aggregates pricing and availability from multiple distributors, facilitating informed procurement decisions. The Other Circular Connectors category on Findchips can also be beneficial for finding alternate parts by TE Connectivity or other manufacturers that might meet similar specifications.

This part has been historically available through a range of distributors including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Abacus
  • Sager
  • Powell Electronics
  • Interstate Connecting Components
  • TME
  • TTI
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Distributors may or may not currently have stock for the 211767-1, so checking Findchips for real-time inventory and pricing is encouraged.

Compare pricing for 211767-1 and other Other Circular Connectors / Connectors at findchips.com