Overview of 214548-E by TE Connectivity
The 214548-E is a power connector designed with 5 female contacts, housed in a single row with a compact 2mm terminal pitch, specifically tailored for surface mount applications. Manufactured by TE Connectivity, this component is categorized under the Power Connectors subcategory. It features a rectilinear contact pattern and is tailored for effective use in board mounting with options such as locating post. The body of the connector is constructed from black liquid crystal polymer, recognized for its excellent stability and heat resistance. Its dimensions, with a breadth of 0.163 inches, a depth of 0.305 inches, and a length of 0.455 inches, make it a suitable choice for high-density electronic assemblies.
The 214548-E can operate within a temperature range of -55°C to 125°C and is rated at 18A. It is compliant with both CSA and UL standards, ensuring reliability and safety in a variety of applications. This connector also meets RoHS and REACH regulations, underlining its adherence to current environmental standards. The current factory lead time is 61 weeks as of the latest data, indicating a significant demand and planning requirement.
Industry Applications for 214548-E
The versatile design and robust performance capabilities of the 214548-E qualify it for potential use in a variety of industries. Below are a few industries where this power connector could be potentially used, keeping in mind these applications are illustrative and require validation by qualified engineering teams:
- Energy and Power Systems: The strong current rating and high temperature resilience potentially suit applications in power distribution units and power supply systems which often require reliable connectivity solutions capable of handling significant power loads.
- Transportation and Logistics: Vehicles and transportation infrastructure may benefit from the compact, high-performance nature of the 214548-E, especially where space is at a premium and environmental conditions vary greatly.
- Renewable Energy: In solar panels or wind turbines, where connections must withstand varied environmental conditions and ensure consistent power flow, this connector could be potentially useful.
- Automotive: Although specifically automotive industry standards like AEC-Q100 are not mentioned, the robust operational temperature range and high current capacity could make it suitable for non-critical systems within automotive applications. However, every specific application within the automotive field would need further analysis to ensure compliance with industry standards.
Note that the above potential applications are conceptual and need thorough analysis and verification by engineering and design teams according to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing in the field of electrical connectors, where the Power Connectors subcategory is a significant aspect of its product line. 214548-E reflects the company’s dedication to providing high-quality, reliable solutions across a wide range of industries. Renowned for their innovation in the connector space, TE Connectivity designs products that meet rigorous standards and can be used in the harshest of environments, making them suitable for a diverse set of applications from consumer electronics to industrial power systems.
In addition to models like 214548-E, TE Connectivity offers an extensive array of connector solutions including signal connectors, data connectors, and special purpose connectors, all designed with the same attention to detail, durability, and performance characteristics expected of a leading manufacturer.
Where to Find 214548-E by TE Connectivity
The component is potentially available for purchase from various distributors. Historically, it has been stocked by Master Electronics, TTI, Avnet Americas, and other notable distributors such as DigiKey and Mouser Electronics. To check current availability, stock levels, and pricing, and also to explore alternate Power Connectors offered by TE Connectivity or other manufacturers, it is recommended that potential buyers use findchips.com.