214782-E by TE Connectivity

Overview of 214782-E by TE Connectivity

The 214782-E is a PCB terminal with specifications including a 10-position, M4, press-fit connector that facilitates at a rated current of 40A. This part is characterized by its compliance with RoHS and REACH, ensuring that it is manufactured without certain hazardous materials and is safe for use in various applications. It’s made from a copper alloy and has a tin finish, which enhances its conductivity and resistance to oxidation. TE Connectivity, the manufacturing body behind this part, has marked it with a UL safety approval, highlighting its reliability and safety in electrical applications. Additionally, it falls into the subcategory of Terminals and Terminal Blocks within the larger category of Terminal Blocks.

Industry Applications for 214782-E

Leveraging its design and specifications, the 214782-E could be potentially useful in a variety of industrial applications. The following are conceptual examples where this terminal might be effectively employed, with a caveat that these applications are illustrative and should be validated by engineering teams:

  • Automotive: Given its robust current rating and compliance with safety standards, this terminal could possibly serve in connections within the electrical assemblies of vehicles. For instance, integrating control modules, power distribution units, or lighting systems.
  • Industrial Automation: In automation technology, reliable power distribution is crucial. The 214782-E might be used in connecting sensors, actuators, and other system components that require sturdy power terminals.
  • Consumer Electronics: This terminal might be used in power supply units within consumer electronics due to its compact size and high current capability, supporting reliable transmission of power in products such as home entertainment systems.
  • Computing and Data Storage: The 214782-E could potentially be utilized in high-power data center applications, providing connections for power supplies or backup generators, where efficient power handling and space-saving are critical.

Note that these potential industry applications are illustrative and would require thorough verification for suitability in specific devices or systems according to relevant standards and specific engineering requirements.

About TE Connectivity

TE Connectivity is an industry leader in the global manufacture of connectors and sensors, including a vast range of Terminals and Terminal Blocks. This company specializes in creating durable and reliable electrical parts that cater to a broad spectrum of industries, from automotive to telecommunications. TE Connectivity is known for innovation and commitment to quality, with products like the 214782-E exhibiting these virtues through features such as copper alloy materials, tin finishes, and compliance with multiple safety and environmental standards.

Where to Find 214782-E by TE Connectivity

If you are considering purchasing the 214782-E, it is recommended to research this part on findchips.com. This platform can direct you to various distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey where this component has historically been available, though specific stock levels and pricing should be confirmed on the website. For those looking for alternative options, the aforementioned link to the Terminals and Terminal Blocks portal can help identify other parts from TE Connectivity or different manufacturers that might fit your requirements.

Compare pricing for 214782-E and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com