Overview of 214836-E by TE Connectivity
The 214836-E by TE Connectivity is a board euro connector characterized by its 96 contact pins arranged in three rows, specifically designed for female straight connections with a pitch of 0.1 inch. This connector utilizes solder terminals for secure and reliable connections. The part complies with industry standards, including IEC-60603-2 and the DIN 41612 specifications, making it suitable for various applications that require robust interconnection solutions.
Key features of the 214836-E include:
- Active part life cycle
- RoHS and REACH compliance, ensuring environmental safety
- Dielectric withstanding voltage of 1400VAC
- Durability rated for up to 400 cycles
- Operable in an extensive temperature range from -55 °C to 125 °C
- Polarized housing for proper alignment during mating
- Locking mechanism for secure connections
With a total length of 3.74 inches and a breadth of 0.417 inches, this component is designed for board mounting with hole sizes of 2.8 mm. The insulator material is glass-filled polybutylene terephthalate, which contributes to the overall durability and thermal resistance of the connector. The 214836-E is intended for general-purpose use and is suitable for various applications where reliable electrical connections are paramount.
Industry Applications for 214836-E
The 214836-E might find diverse applications across several industries due to its robust specifications and compliance with established standards. Below are some potential industry applications where this connector could be utilized:
- Industrial Automation: In environments where machinery and equipment require frequent connections and disconnections, the 214836-E could serve as a reliable solution. Applications might include programmable logic controllers (PLCs) and motor drive systems, where its durability and locking feature could minimize connection failures.
- Telecommunications: The connector might also be employed in telecommunications equipment, potentially providing interconnections in networking devices or switches. Its ability to withstand various temperatures could support installations in harsher environments.
- Consumer Electronics: Given the connector’s compact design and effective electrical performance, it could be integrated into consumer electronics such as audio systems and computing devices. The 96 contacts allow for multiple signal pathways, possibly improving the functionality of audio/video systems.
- Automotive (if compliant standards are met): If the 214836-E meets automotive standards, it might be utilized in applications like dashboard assemblies or control systems. Its durability and temperature range could make it suitable for environments with varying thermal conditions.
- Robotics and Drones: The connector could potentially be used in robotic systems where multiple control signals are necessary. Its lightweight and reliable characteristics might support applications in drones, where space and weight considerations are critical.
It’s essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of products across various sectors. Within the category of connectors, TE offers a comprehensive selection of headers and edge type connectors, including the 214836-E. The company focuses on delivering innovative solutions that meet strict industry standards and customer needs.
TE Connectivity designs products with varying parameters to suit numerous applications—from rugged military connectors to precision connectors for consumer electronics. In the domain of headers and edge type connectors, similar parts may include various configurations with differing numbers of contacts, styles, and features, allowing engineers to select the optimal connector for their specific requirements.
Research Price and Stock for 214836-E by TE Connectivity on Findchips.com
For procurement professionals and engineers interested in acquiring the 214836-E, it is advisable to conduct thorough research on stock and pricing through Findchips. This platform can provide current information regarding availability and pricing for the part. Additionally, the **headers and edge type connectors** category on Findchips can reveal alternative parts offered by TE Connectivity and other manufacturers.
The 214836-E has been historically available through several distributors, including:
- Master Electronics
- Avnet Abacus
- DigiKey
- Newark
It is crucial to verify the current stock levels and pricing with these distributors as availability may fluctuate over time.